TI DAC80501ZDGSR
| Manufacturer | |
| MPN | DAC80501ZDGSR |
| LCSC Part # | C1852033 |
| Packaging | VSSOP-10-0.5mm |
| Customer # | |
| Key Attributes | DACx0501-bit Voltage Output DAC with Precision Internal Reference |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | TI | |
| Packaging | VSSOP-10-0.5mm | |
| Settling Time | 5us | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Quiescent Current (Iq) | 1.5mA | |
| Integral non - linearity | 1LSB | |
| Resolution (Bits) | 16 | |
| Number of Channels | 1 | |
| Interface Type | SPI;I2C |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The DAC80501, DAC70501, and DAC60501 (DACx0501) digital-to-analog converters (DACs) are high-precision, low-power, voltage-output devices with 16-bit, 14-bit, and 12-bit resolutions respectively. The DACx0501 is designed to be monotonic and can provide linearity of less than 1 LSB. These devices include a 2.5V, 5ppm/˚C internal reference, which can provide a full-scale output voltage range of 1.25V, 2.5V, or 5V. The DACx0501 incorporates a power-on reset circuit to ensure that the DAC output powers up at zero level or mid-level and remains at that level until a valid code is written to the device. These devices consume a low current of 1mA and have a power-down function that can reduce the current consumption to 15μA (typical) at 5V. The digital interface of the DACx0501 can be configured as either SPI or I²C mode via the SPI2C pin. In SPI mode, the DACx0501 uses a common 3-wire serial interface that operates at a clock frequency of up to 50MHz. In I²C mode, the DACx0501 supports standard (100kbps), fast (400kbps), and fast + (1.0Mbps) operating modes. The DACx0501 is available in an easy-to-assemble 10-pin VSSOP package and a small 2mm×2mm, 8-pin WSON package. These devices are rated for an industrial temperature range of -40°C to +125°C.
Features
- 16-bit performance: 1LSB INL and DNL (maximum)
- Low glitch impulse energy: 4nV·s
- Wide supply voltage range: 2.7V to 5.5V
- Buffered output range: 5V, 2.5V, or 1.25V
- Ultra-low power consumption: 1mA (5.5V)
- Integrated 5ppm/°C (maximum) 2.5V precision reference
- Pin-selectable serial interface:
- 3-wire, SPI-compatible, up to 50MHz
- 2-wire, I²C-compatible
- Power-on reset: zero-scale or midscale
- VIH at VDD = 5.5V: 1.62V
- Temperature range: -40°C to +125°C
- Package: compact 8-pin WSON and 10-pin VSSOP
Applications
- Oscilloscope (DSO)
- Semiconductor test
- Data acquisition (DAQ)
- LCD test
- Small cell base station
- Analog output module
- Process analysis (pH, gas, concentration, force, and humidity)
- DC power supply, AC power supply, electronic load
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.8212 | $ 4.82 |
| 10+ | $ 4.6179 | $ 46.18 |
| 30+ | $ 4.4976 | $ 134.93 |
| 100+ | $ 4.3757 | $ 437.57 |
| 500+ | $ 4.3204 | $ 2160.20 |
| 1,000+ | $ 4.2944 | $ 4294.40 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | TI | |
| Packaging | VSSOP-10-0.5mm | |
| Settling Time | 5us | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Quiescent Current (Iq) | 1.5mA | |
| Integral non - linearity | 1LSB | |
| Resolution (Bits) | 16 | |
| Number of Channels | 1 | |
| Interface Type | SPI;I2C |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The DAC80501, DAC70501, and DAC60501 (DACx0501) digital-to-analog converters (DACs) are high-precision, low-power, voltage-output devices with 16-bit, 14-bit, and 12-bit resolutions respectively. The DACx0501 is designed to be monotonic and can provide linearity of less than 1 LSB. These devices include a 2.5V, 5ppm/˚C internal reference, which can provide a full-scale output voltage range of 1.25V, 2.5V, or 5V. The DACx0501 incorporates a power-on reset circuit to ensure that the DAC output powers up at zero level or mid-level and remains at that level until a valid code is written to the device. These devices consume a low current of 1mA and have a power-down function that can reduce the current consumption to 15μA (typical) at 5V. The digital interface of the DACx0501 can be configured as either SPI or I²C mode via the SPI2C pin. In SPI mode, the DACx0501 uses a common 3-wire serial interface that operates at a clock frequency of up to 50MHz. In I²C mode, the DACx0501 supports standard (100kbps), fast (400kbps), and fast + (1.0Mbps) operating modes. The DACx0501 is available in an easy-to-assemble 10-pin VSSOP package and a small 2mm×2mm, 8-pin WSON package. These devices are rated for an industrial temperature range of -40°C to +125°C.
Features
- 16-bit performance: 1LSB INL and DNL (maximum)
- Low glitch impulse energy: 4nV·s
- Wide supply voltage range: 2.7V to 5.5V
- Buffered output range: 5V, 2.5V, or 1.25V
- Ultra-low power consumption: 1mA (5.5V)
- Integrated 5ppm/°C (maximum) 2.5V precision reference
- Pin-selectable serial interface:
- 3-wire, SPI-compatible, up to 50MHz
- 2-wire, I²C-compatible
- Power-on reset: zero-scale or midscale
- VIH at VDD = 5.5V: 1.62V
- Temperature range: -40°C to +125°C
- Package: compact 8-pin WSON and 10-pin VSSOP
Applications
- Oscilloscope (DSO)
- Semiconductor test
- Data acquisition (DAQ)
- LCD test
- Small cell base station
- Analog output module
- Process analysis (pH, gas, concentration, force, and humidity)
- DC power supply, AC power supply, electronic load
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



