TI TLV320ADC3140IRTWT
| Manufacturer | |
| MPN | TLV320ADC3140IRTWT |
| LCSC Part # | C1852021 |
| Packaging | WQFN-24-EP(4x4) |
| Customer # | |
| Key Attributes | WQFN-24-EP(4x4) ADCs/DACs - Special Purpose RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | TI | |
| Packaging | WQFN-24-EP(4x4) | |
| Features | Programmable gain;Digital filtering |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLV320ADC3140 is a high-performance audio ADC supporting synchronous sampling of up to four analog channels or eight digital channels for PDM microphone inputs. The device supports line and microphone inputs and allows single-ended and differential input configurations. It integrates programmable channel gain, digital volume control, programmable microphone bias voltage, PLL, programmable HPF, biquad filters, low-latency filter mode, and achieves sampling rates up to 768kHz. The device supports TDM, I²S, or Left-Justified (LJ) audio formats and can be controlled via I²C or SPI interfaces. These integrated high-performance features, combined with the ability to operate from a single 3.3V or 1.8V supply, make this device an excellent choice for space-constrained audio systems in far-field microphone recording applications.
Features
- Multi-channel high-performance ADC:
- 4-channel analog microphone or line input
- 8-channel digital PDM microphone, or analog and digital microphone combination
- ADC line and microphone differential input performance:
- Dynamic Range (DR): 106dB
- THD+N: –98dB
- ADC channel summing mode DR performance:
- 109dB, 2-channel sum
- 112dB, 4-channel sum
- ADC input voltage:
- Differential 2VRMS full-scale input
- Single-ended 1VRMS full-scale input
- ADC sample rate (fS) = 8kHz to 768kHz
- Programmable channel settings:
- Channel gain: 0dB to 42dB, 1dB step size
- Digital volume control: –100dB to 27dB
- Gain calibration resolution: 0.1dB
- Phase calibration resolution: 163ns
- Programmable microphone bias or supply voltage generation
- Low-latency signal processing filter selection
- Programmable HPF and biquad digital filters
- Automatic Gain Controller (AGC)
- I2C or SPI control
- Integrated high-performance audio PLL
- Automatic clock divider settings
- Configurable audio serial data interface:
- Format: TDM, I²S, or Left-Justified (LJ)
- Word length: 16-bit, 20-bit, 24-bit, or 32-bit
- Master/slave interface
- Single-supply operation: 3.3V or 1.8V
- I/O supply operation: 3.3V or 1.8V
- Power consumption at 1.8V AVDD supply voltage:
- 8.5mW/channel (16kHz sample rate)
- 9.2mW/channel (48kHz sample rate)
Applications
- Microphone array systems
- Voice-activated digital assistants
- Teleconferencing systems
- Security and surveillance systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.3847 | $ 4.38 |
| 10+ | $ 3.7514 | $ 37.51 |
| 30+ | $ 3.3762 | $ 101.29 |
| 250+ | $ 2.9962 | $ 749.05 |
| 500+ | $ 2.8209 | $ 1410.45 |
| 1,000+ | $ 2.7413 | $ 2741.30 |
Standard Packaging250/Full Reel | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

