LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 3091042 product image
  • 3091042 thumbnail 1
  • 3091042 thumbnail 2
  • 3091042 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

MOLEX 3091042RoHS

Manufacturer
MPN
3091042
LCSC Part #
C185180
Packaging
P=5.03mm
Customer #
Key Attributes
CONN HOUSING 4POS 5.03mm SINGLE ROW
Custom CablesMOQ 1pc
In-Stock: 8,201
8,201 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4328$ 0.43
10+$ 0.3479$ 3.48
30+$ 0.311$ 9.33
100+$ 0.2661$ 26.61
500+$ 0.2421$ 121.05
1,000+$ 0.2293$ 229.30
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMOLEX
PackagingP=5.03mm
Pitch5.03mm
Pins Structure1x4P
Reference Series-
Number of Rows1
Number of PINs Per Row4
Row Spacing-
Operating Temperature-
With Locker-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.