LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 19091029 product image
  • 19091029 thumbnail 1
  • 19091029 thumbnail 2
  • 19091029 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

MOLEX 19091029RoHS

Manufacturer
MPN
19091029
LCSC Part #
C185161
Packaging
P=6.71mm
Customer #
Key Attributes
CONN HOUSING 2POS 6.71mm SINGLE ROW
Custom CablesMOQ 1pc
In-Stock: 4,140
4,140 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3256$ 1.63
50+$ 0.2585$ 12.93
150+$ 0.2297$ 34.46
1,000+$ 0.1938$ 193.80
2,000+$ 0.1779$ 355.80
5,000+$ 0.1683$ 841.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMOLEX
PackagingP=6.71mm
Flame Retardant RatingUL94V-2
Pitch6.71mm
Reference Series-
Pins Structure1x2P
Number of Rows1
ColorWhite
Plastic MaterialPA
Number of PINs Per Row2
Row Spacing-
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.