Images for reference only
EDA Models

MOLEX 347290202

Manufacturer
MPN
347290202
LCSC Part #
C185153
Packaging
P=2.54mm
Customer #
Key Attributes
CONN HOUSING 20POS 2.54mm DUAL ROW
Description
Connector Housing 20 Position 2.54mm Pitch Dual Row
Datasheet pdf icon MOLEX 347290202
Custom Cables MOQ 1pc

Products Specifications

Show similar products (0) >
Type Description
All
Category Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
Manufacturer MOLEX
Packaging P=2.54mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 3926909090
USHTS 3926909950
TARIC 3926909790
CAHTS 3926909990
BRHTS 39269090
INHTS 39269099
MXHTS 3926.90.99

Related Resources

Type Link
Datasheet pdf icon MOLEX 347290202
EDA Models

Additional Information

Type Details
Minimum 1
Multiple 1
Standard Packaging 300
Sales Unit Piece
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.
In-Stock: 466
466 In stock, ships now
Add to BOM List
Qty Unit Price Total Amount
1+
$ 0.6696 $ 0.67
10+
$ 0.5425 $ 5.43
30+
$ 0.4781 $ 14.34
300+
$ 0.4153 $ 124.59
600+
$ 0.3767 $ 226.02
900+
$ 0.3574 $ 321.66
Standard Packaging 300/Full Bag
Better price for more quantity?
$