JoulWatt Tech JW5223
| Manufacturer | JoulWatt TechAsian Brands |
| MPN | JW5223 |
| LCSC Part # | C185110 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 2A, 6V Synchronous Step-Down Converter |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | JoulWatt Tech | |
| Packaging | SOT-23-5 | |
| Operating Temperature | - | |
| Frequency - Switching | 1.5MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.5V~6V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.8V | |
| Output Current | 2A | |
| Quiescent Current | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The JW5223 is a current mode monolithic buck switching regulator. Operating with an input range of 2.5V - 6V, the JW5223 delivers 1.2A of continuous output current with integrated P-Channel and N-Channel MOSFETs. The internal synchronous power switches provide high efficiency. At light loads, the regulator operates in low frequency to maintain high efficiency. Current mode control provides tight load transient response and cycle-by-cycle current limit. The JW5223 guarantees robustness with hiccup output short-circuit protection, FB short-circuit protection, current run-away protection, input under voltage lockout, hot-plug protection, and thermal protection.
Features
- 2.5V to 6V operating input range
- Up to 94% peak efficiency
- High efficiency (>85%) at light load
- Internal Soft-Start
- 1.5MHz switching frequency
- Input under voltage lockout
- Short circuit protection
- Thermal protection
- Hot-plug in protection
- Output POK indication (available in SOT23-6 package)
- Available in SOT23-5/SOT23-6 package
Applications
- 5V or 3.3V Point of Load Conversion
- Set Top Boxes
- Telecom/Networking Systems
- Storage Equipment
- GPU/DDR Power Supply
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.0611 | $ 0.31 |
| 50+ | $ 0.0456 | $ 2.28 |
| 150+ | $ 0.0379 | $ 5.69 |
| 500+ | $ 0.0321 | $ 16.05 |
| 3,000+ | $ 0.0275 | $ 82.50 |
| 6,000+ | $ 0.0251 | $ 150.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | JoulWatt Tech | |
| Packaging | SOT-23-5 | |
| Operating Temperature | - | |
| Frequency - Switching | 1.5MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.5V~6V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.8V | |
| Output Current | 2A | |
| Quiescent Current | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The JW5223 is a current mode monolithic buck switching regulator. Operating with an input range of 2.5V - 6V, the JW5223 delivers 1.2A of continuous output current with integrated P-Channel and N-Channel MOSFETs. The internal synchronous power switches provide high efficiency. At light loads, the regulator operates in low frequency to maintain high efficiency. Current mode control provides tight load transient response and cycle-by-cycle current limit. The JW5223 guarantees robustness with hiccup output short-circuit protection, FB short-circuit protection, current run-away protection, input under voltage lockout, hot-plug protection, and thermal protection.
Features
- 2.5V to 6V operating input range
- Up to 94% peak efficiency
- High efficiency (>85%) at light load
- Internal Soft-Start
- 1.5MHz switching frequency
- Input under voltage lockout
- Short circuit protection
- Thermal protection
- Hot-plug in protection
- Output POK indication (available in SOT23-6 package)
- Available in SOT23-5/SOT23-6 package
Applications
- 5V or 3.3V Point of Load Conversion
- Set Top Boxes
- Telecom/Networking Systems
- Storage Equipment
- GPU/DDR Power Supply
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



