LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi NLSX5011AMUTCG product image
  • NLSX5011AMUTCG thumbnail 1
  • NLSX5011AMUTCG thumbnail 2
  • NLSX5011AMUTCG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi NLSX5011AMUTCGRoHS

Manufacturer
MPN
NLSX5011AMUTCG
LCSC Part #
C185059
Packaging
UDFN-6(1x1.5)
Customer #
Key Attributes
1-Bit 100 Mb/s Configurable Dual-Supply Level Translator
Datasheetpdf icononsemi NLSX5011AMUTCG
In-Stock: 5
5 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
1+$ 2.0761$ 2.08
10+$ 2.0315$ 20.32
30+$ 2.0023$ 60.07
100+$ 1.9731$ 197.31
Standard Packaging3000/Full Reel

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Translators, Level Shifters
Manufactureronsemi
PackagingUDFN-6(1x1.5)
output typeTri-State
Output Signal-
Input Signal-
Operating Temperature-55℃~+125℃
Data Rate100Mbps
Number of Elements1
Channel TypeBidirectional
FeaturesAutomatic direction detection;Output enable high-impedance;Power-off protection
Voltage - Supply900mV;900mV
Number of Circuits1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The NLSX5011 is a 1-bit configurable dual-supply autosensing bidirectional level translator that does not require a direction control pin. The I/O VCC- and I/O VL -ports are designed to track two different power supply rails, VCC and VL respectively. Both the VCC and the VL supply rails are configurable from 0.9 V to 4.5 V. This allows a logic signal on the VL side to be translated to either a higher or a lower logic signal voltage on the VCC side, and vice-versa. The NLSX5011 offers the feature that the values of the VCC and VL supplies are independent. Design flexibility is maximized because VL can be set to a value either greater than or less than the VCC supply. In contrast, the majority of competitive auto sense translators have a restriction that the value of the VL supply must be equal to less than (VCC - 0.4) V. The NLSX5011 has high output current capability, which allows the translator to drive high capacitive loads such as most high frequency EMI filters. Another feature of the NLSX5011 is that each I/OLn and I/OCCn channel can function as either an input or an output. An Output Enable (EN) input is available to reduce the power consumption. The EN pin can be used to disable both I/O ports by putting them in 3-state which significantly reduces the supply current from both VCC and VL. The EN signal is referenced to the VL supply.

Features

AI Translation
  • Wide VCC, VL Operating Range: 0.9 V to 4.5 V
  • VL and VCC are independent - VL may be greater than, equal to, or less than VCC
  • High 100 pF Capacitive Drive Capability
  • High−Speed with 140 Mb/s Guaranteed Date Rate for VCC, VL > 1.8 V
  • Low Bit−to−Bit Skew
  • Overvoltage Tolerant Enable and I/O Pins
  • Non−preferential Power−Up Sequencing
  • Power−Off Protection
  • Small UDFN6 Packaging
  • These are Pb−Free Devices

Applications

AI Translation
  • Mobile Phones, PDAs, Other Portable Devices