TI TPS546D24RVFT
| Manufacturer | |
| MPN | TPS546D24RVFT |
| LCSC Part # | C1850380 |
| Packaging | LQFN-40-EP(5x7) |
| Customer # | |
| Key Attributes | Highly integrated non-isolated DC/DC converter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | LQFN-40-EP(5x7) | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Function | Step-down type | |
| Frequency - Switching | 225kHz~1.5MHz | |
| Number of Outputs | 1 | |
| Features | Output voltage differential sensing;Frequency synchronization;Operating status indication;Built-in LDO regulator;Dynamic voltage scaling | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.95V~16V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 250mV~5.5V | |
| Output Current | 40A | |
| Quiescent Current | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS546D24 is a highly integrated non-isolated DC/DC converter with a high operating frequency and a current output of 40A. It comes in a 7mm×5mm package. Two, three, or four TPS546D24 devices can be interconnected to provide a maximum current of 160A on a single output. The device can overdrive the internal 5V LDO using an external 5V power supply through the VDD5 pin to improve efficiency and reduce the converter's power consumption.
The TPS546D24 uses a proprietary fixed-frequency current-mode control with input feedforward and optional internal compensation components, which can minimize the size and improve stability under various output capacitances. The PMBus interface supports a 1MHz clock, providing a convenient and standardized digital interface for converter configuration and enabling the monitoring of key parameters such as output voltage, output current, and internal die temperature. The response to fault conditions can be set to restart, latch, or ignore, depending on the system requirements.
Reverse-channel communication between stacked devices allows all TPS546D24 converters to power a single output rail and share one address, simplifying system software/firmware design. Key parameters such as output voltage, switching frequency, soft-start time, and overcurrent fault limit can also be configured through BOM selection without PMBus communication to support unprogrammed power-up.
Features
- Dual supply support: 2.95V to 16V PVIN; 2.95V to 18V AVIN (4VIN VDD5 switch voltage)
- Integrated 4.5mΩ/0.9mΩ MOSFETs
- Average current mode control with optional internal compensation
- 2×, 3×, 4× stackable with current sharing up to 160A, single address per output supported
- Pin-strap selectable output voltage range: 0.6V to 5.5V; PMBus VOUT_COMMAND range: 0.25V to 5.5V
- Extensive PMBus command set with telemetry for VOUT, IOUT, and internal die temperature
- Differential remote sensing via internal feedback divider, detects VOUT error <1%, TJ: −40°C to +150°C
- Adaptive Voltage Scaling (AVS) and margining via PMBus
- MSEL pin for pin-programmed PMBus defaults
- 12 selectable switching frequencies from 225kHz to 1.5MHz (8 pin-strap options)
- Frequency sync input/sync output
- Pre-biased output support
- Coupled inductor support
Applications
- Data center switches
- Rack servers
- Active antenna systems
- Remote radio and baseband units
- Automated test equipment
- CT, PET, and MRI
- ASIC, SoC, FPGA, DSP core and I/O voltages
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.3157 | $ 3.32 |
| 10+ | $ 2.8418 | $ 28.42 |
| 30+ | $ 2.561 | $ 76.83 |
| 250+ | $ 2.277 | $ 569.25 |
| 500+ | $ 2.1445 | $ 1072.25 |
| 1,000+ | $ 2.0855 | $ 2085.50 |
Standard Packaging250/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | LQFN-40-EP(5x7) | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Function | Step-down type | |
| Frequency - Switching | 225kHz~1.5MHz | |
| Number of Outputs | 1 | |
| Features | Output voltage differential sensing;Frequency synchronization;Operating status indication;Built-in LDO regulator;Dynamic voltage scaling | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.95V~16V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 250mV~5.5V | |
| Output Current | 40A | |
| Quiescent Current | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS546D24 is a highly integrated non-isolated DC/DC converter with a high operating frequency and a current output of 40A. It comes in a 7mm×5mm package. Two, three, or four TPS546D24 devices can be interconnected to provide a maximum current of 160A on a single output. The device can overdrive the internal 5V LDO using an external 5V power supply through the VDD5 pin to improve efficiency and reduce the converter's power consumption.
The TPS546D24 uses a proprietary fixed-frequency current-mode control with input feedforward and optional internal compensation components, which can minimize the size and improve stability under various output capacitances. The PMBus interface supports a 1MHz clock, providing a convenient and standardized digital interface for converter configuration and enabling the monitoring of key parameters such as output voltage, output current, and internal die temperature. The response to fault conditions can be set to restart, latch, or ignore, depending on the system requirements.
Reverse-channel communication between stacked devices allows all TPS546D24 converters to power a single output rail and share one address, simplifying system software/firmware design. Key parameters such as output voltage, switching frequency, soft-start time, and overcurrent fault limit can also be configured through BOM selection without PMBus communication to support unprogrammed power-up.
Features
- Dual supply support: 2.95V to 16V PVIN; 2.95V to 18V AVIN (4VIN VDD5 switch voltage)
- Integrated 4.5mΩ/0.9mΩ MOSFETs
- Average current mode control with optional internal compensation
- 2×, 3×, 4× stackable with current sharing up to 160A, single address per output supported
- Pin-strap selectable output voltage range: 0.6V to 5.5V; PMBus VOUT_COMMAND range: 0.25V to 5.5V
- Extensive PMBus command set with telemetry for VOUT, IOUT, and internal die temperature
- Differential remote sensing via internal feedback divider, detects VOUT error <1%, TJ: −40°C to +150°C
- Adaptive Voltage Scaling (AVS) and margining via PMBus
- MSEL pin for pin-programmed PMBus defaults
- 12 selectable switching frequencies from 225kHz to 1.5MHz (8 pin-strap options)
- Frequency sync input/sync output
- Pre-biased output support
- Coupled inductor support
Applications
- Data center switches
- Rack servers
- Active antenna systems
- Remote radio and baseband units
- Automated test equipment
- CT, PET, and MRI
- ASIC, SoC, FPGA, DSP core and I/O voltages
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

