TI TLV6002QDRQ1
| Manufacturer | |
| MPN | TLV6002QDRQ1 |
| LCSC Part # | C1850245 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | TLV600x-Q1 Low-Power, Rail-to-Rail Input/Output, 1 MHz Operational Amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 750uV | |
| Slew Rate | 500V/ms | |
| Input Offset Current(Ios) | 1pA | |
| Input offset current drift(Ios TC) | - | |
| Features | EMI filtering/RF suppression;ESD protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 76dB | |
| Ib - Input Bias Current | 1pA | |
| Output Current | 75mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 75uA | |
| Gain Bandwidth Product | 1MHz | |
| Input Voltage Noise Density | 28nV/√Hz@1kHz | |
| Dual Supply | -2.75V~-900mV;900mV~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLV600x-Q1 series single-channel and dual-channel op amps are designed for general-purpose automotive applications. This series features rail-to-rail input and output (RRIO) swing, low quiescent current (typical 75μA), high bandwidth (1MHz), and ultra-low noise (28nV/√Hz at 1kHz), making it attractive for a wide range of automotive applications requiring a good balance between cost and performance, such as infotainment systems, engine control units, and automotive lighting. The low input bias current (typical ±1pA) makes the TLV600x-Q1 suitable for applications with megaohm-level source impedances. The TLV600x-Q1 is designed for robustness and ease of use: the device offers unity-gain stability with capacitive loads up to 150pF, integrates an RF/EMI rejection filter, has no phase reversal under overdrive conditions, and provides high ESD protection (4kV HBM). These devices are optimized to operate at voltages as low as 1.8V (±0.9V) and up to 5.5V (±2.75V), with a rated extended operating temperature range of -40°C to +125°C.
Features
- AEC-Q100 qualified for automotive applications
- Device temperature grade 1: -40°C to +125°C, TA
- Device HBM ESD classification level 3A
- Device CDM ESD classification level C6
- General-purpose op amp for cost-sensitive systems
- Supply voltage range: 1.8V to 5.5V
- Gain bandwidth: 1MHz
- Low quiescent current: 75μA/channel
- Rail-to-rail input and output
- Low offset voltage: 0.75mV
- Unity-gain stable
- Input voltage noise density: 28nV/√Hz at 1kHz
- Internal RF and EMI filter
- Extended temperature range: -40°C to 125°C
Applications
- Optimized for AEC-Q100 Grade 1 applications
- EV inverters
- Infotainment systems
- Passive safety
- Body electronics and lighting
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7357 | $ 0.74 |
| 10+ | $ 0.6029 | $ 6.03 |
| 30+ | $ 0.5364 | $ 16.09 |
| 100+ | $ 0.47 | $ 47.00 |
| 500+ | $ 0.4311 | $ 215.55 |
| 1,000+ | $ 0.41 | $ 410.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 750uV | |
| Slew Rate | 500V/ms | |
| Input Offset Current(Ios) | 1pA | |
| Input offset current drift(Ios TC) | - | |
| Features | EMI filtering/RF suppression;ESD protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 76dB | |
| Ib - Input Bias Current | 1pA | |
| Output Current | 75mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 75uA | |
| Gain Bandwidth Product | 1MHz | |
| Input Voltage Noise Density | 28nV/√Hz@1kHz | |
| Dual Supply | -2.75V~-900mV;900mV~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLV600x-Q1 series single-channel and dual-channel op amps are designed for general-purpose automotive applications. This series features rail-to-rail input and output (RRIO) swing, low quiescent current (typical 75μA), high bandwidth (1MHz), and ultra-low noise (28nV/√Hz at 1kHz), making it attractive for a wide range of automotive applications requiring a good balance between cost and performance, such as infotainment systems, engine control units, and automotive lighting. The low input bias current (typical ±1pA) makes the TLV600x-Q1 suitable for applications with megaohm-level source impedances. The TLV600x-Q1 is designed for robustness and ease of use: the device offers unity-gain stability with capacitive loads up to 150pF, integrates an RF/EMI rejection filter, has no phase reversal under overdrive conditions, and provides high ESD protection (4kV HBM). These devices are optimized to operate at voltages as low as 1.8V (±0.9V) and up to 5.5V (±2.75V), with a rated extended operating temperature range of -40°C to +125°C.
Features
- AEC-Q100 qualified for automotive applications
- Device temperature grade 1: -40°C to +125°C, TA
- Device HBM ESD classification level 3A
- Device CDM ESD classification level C6
- General-purpose op amp for cost-sensitive systems
- Supply voltage range: 1.8V to 5.5V
- Gain bandwidth: 1MHz
- Low quiescent current: 75μA/channel
- Rail-to-rail input and output
- Low offset voltage: 0.75mV
- Unity-gain stable
- Input voltage noise density: 28nV/√Hz at 1kHz
- Internal RF and EMI filter
- Extended temperature range: -40°C to 125°C
Applications
- Optimized for AEC-Q100 Grade 1 applications
- EV inverters
- Infotainment systems
- Passive safety
- Body electronics and lighting
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



