LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TLV2313QDGKRQ1 product image
  • TLV2313QDGKRQ1 thumbnail 1
  • TLV2313QDGKRQ1 thumbnail 2
  • TLV2313QDGKRQ1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TLV2313QDGKRQ1RoHS

Manufacturer
MPN
TLV2313QDGKRQ1
LCSC Part #
C1850242
Packaging
VSSOP-8
Customer #
Key Attributes
TLVx313-Q1 Low-Power, Rail-to-Rail Input/Output Operational Amplifier
Datasheetpdf iconTI TLV2313QDGKRQ1
In-Stock: 70
70 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8378$ 0.84
10+$ 0.7411$ 7.41
30+$ 0.6506$ 19.52
100+$ 0.5815$ 58.15
500+$ 0.5539$ 276.95
1,000+$ 0.5401$ 540.10
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingVSSOP-8
Number of Channels2
Vos - Input Offset Voltage750uV
Slew Rate500V/ms
Input Offset Current(Ios)1pA
Input offset current drift(Ios TC)-
FeaturesEMI filtering/RF suppression;ESD protection
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)85dB
Ib - Input Bias Current1pA
Output Current75mA
Maximum Power Supply Range (Vdd-Vss)5.5V
Input Offset Voltage Drift(Vos TC)2uV/℃
Quiescent Current65uA
Gain Bandwidth Product1MHz
Input Voltage Noise Density26nV/√Hz@1kHz
Dual Supply-2.75V~-900mV;900mV~2.75V
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply1.8V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The TLVx313-Q1 series single-channel and dual-channel op amps combine low power consumption with high performance, making them well suited for a wide range of applications such as infotainment, engine control units, and automotive lighting. This series features rail-to-rail input and output (RRIO) swing, low quiescent current (typical: 65μA), high bandwidth (1MHz), and ultra-low noise (26nV/√Hz at 1kHz), making it attractive for battery-powered applications that require a good balance between cost and performance. In addition, the low input bias current of these devices makes them suitable for applications with source impedances up to the megaohm range.

The TLVx313-Q1 devices are designed with a robust architecture for ease of use by circuit designers. These devices offer unity-gain stability with capacitive loads up to 100pF, integrate RFI/EMI rejection filters, exhibit no phase reversal under overdrive conditions, and provide high ESD protection (4kV HBM).

These devices are optimized to operate at voltages as low as 1.8V (±0.9V) and as high as 5.5V (±2.75V), with a rated extended operating temperature range of -40°C to +125°C.

Features

AI Translation
  • Qualified for automotive applications with the following characteristics per AEC-Q100:
    • Device temperature grade 1: -40°C to +125°C ambient operating temperature range
    • Device HBM ESD classification level 3A
    • Device CDM ESD classification level C6
  • Low IQ: 65μA per channel
  • Wide supply voltage: 1.8V to 5.5V
  • Low noise: 26nV/√Hz at 1kHz
  • Gain bandwidth: 1MHz
  • Rail-to-rail input/output
  • Low input bias current: 1pA
  • Low offset voltage: 0.75mV
  • Unity-gain stable
  • Internal RFI/EMI filter

Applications

AI Translation
  • Infotainment
  • Engine Control Unit
  • Automotive Lighting
  • Low-Side Sensing
  • Battery Management System
  • Passive Safety
  • Capacitive Sensing
  • Fuel Pump