TI THVD1429DR
| Manufacturer | |
| MPN | THVD1429DR |
| LCSC Part # | C1850236 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | THVD14x9 Surge-Protected 3.3V to 5V RS-485 Transceivers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 3V~5.5V | |
| Type | Transceiver | |
| Data Rate | 20Mbps | |
| Number of Nodes | 256 | |
| Operating Temperature | -40℃~+125℃ | |
| ESD Protect | ±16kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | - | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 2uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The THVD1419 and THVD1429 are half-duplex RS-485 transceivers with integrated surge protection. Surge protection is achieved by integrating transient voltage suppressor (TVS) diodes within the standard 8-pin SOIC(D) package. This feature significantly improves reliability against noise transients coupled onto data cables, eliminating the need for external protection components. Each device operates from a single 3.3V or 5V supply. The wide common-mode voltage range of devices in this family makes them well suited for long-cable applications. The THVD1419 and THVD1429 devices are available in industry-standard SOIC packages, enabling easy drop-in replacement without PCB modifications. These devices are rated for operation from −40°C to 125°C in still-air environments.
Features
- Meets or exceeds TIA/EIA-485A standard requirements
- 3V to 5.5V supply voltage
- Bus I/O protection:
- ±16kV HBM ESD
- ±8kV IEC 61000-4-2 contact discharge
- ±30kV IEC 61000-4-2 air-gap discharge
- ±4kV IEC 61000-4-4 electrical fast transient
- ±2.5kV IEC 61000-4-5 1.2/50μs surge
- Two speed grades:
- THVD1419: 250kbps
- THVD1429: 20Mbps
- Extended ambient temperature range: -40°C to 125°C
- Extended operating common-mode range: ±12V
- Receiver hysteresis for noise suppression: 30mV
- Low power consumption:
- Standby supply current: <2μA
- Operating current: <3mA
- Glitch-free power-up/power-down for hot-plug capability
- Open, short, and idle bus failsafe protection
- 1/8 unit load (up to 256 bus nodes)
- Industry-standard 8-pin SOIC package for drop-in compatibility
Applications
- Wireless infrastructure
- Building automation
- HVAC systems
- Factory automation and control
- Power grid infrastructure
- Smart metering
- Process analysis
- Video surveillance
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.4623 | $ 4.46 |
| 10+ | $ 3.7678 | $ 37.68 |
| 30+ | $ 3.3557 | $ 100.67 |
| 100+ | $ 2.9386 | $ 293.86 |
| 500+ | $ 2.7455 | $ 1372.75 |
| 1,000+ | $ 2.6595 | $ 2659.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 3V~5.5V | |
| Type | Transceiver | |
| Data Rate | 20Mbps | |
| Number of Nodes | 256 | |
| Operating Temperature | -40℃~+125℃ | |
| ESD Protect | ±16kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | - | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 2uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The THVD1419 and THVD1429 are half-duplex RS-485 transceivers with integrated surge protection. Surge protection is achieved by integrating transient voltage suppressor (TVS) diodes within the standard 8-pin SOIC(D) package. This feature significantly improves reliability against noise transients coupled onto data cables, eliminating the need for external protection components. Each device operates from a single 3.3V or 5V supply. The wide common-mode voltage range of devices in this family makes them well suited for long-cable applications. The THVD1419 and THVD1429 devices are available in industry-standard SOIC packages, enabling easy drop-in replacement without PCB modifications. These devices are rated for operation from −40°C to 125°C in still-air environments.
Features
- Meets or exceeds TIA/EIA-485A standard requirements
- 3V to 5.5V supply voltage
- Bus I/O protection:
- ±16kV HBM ESD
- ±8kV IEC 61000-4-2 contact discharge
- ±30kV IEC 61000-4-2 air-gap discharge
- ±4kV IEC 61000-4-4 electrical fast transient
- ±2.5kV IEC 61000-4-5 1.2/50μs surge
- Two speed grades:
- THVD1419: 250kbps
- THVD1429: 20Mbps
- Extended ambient temperature range: -40°C to 125°C
- Extended operating common-mode range: ±12V
- Receiver hysteresis for noise suppression: 30mV
- Low power consumption:
- Standby supply current: <2μA
- Operating current: <3mA
- Glitch-free power-up/power-down for hot-plug capability
- Open, short, and idle bus failsafe protection
- 1/8 unit load (up to 256 bus nodes)
- Industry-standard 8-pin SOIC package for drop-in compatibility
Applications
- Wireless infrastructure
- Building automation
- HVAC systems
- Factory automation and control
- Power grid infrastructure
- Smart metering
- Process analysis
- Video surveillance
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



