LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI THVD1419DT product image
  • THVD1419DT thumbnail 1
  • THVD1419DT thumbnail 2
  • THVD1419DT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI THVD1419DTRoHS

Manufacturer
MPN
THVD1419DT
LCSC Part #
C1850234
Packaging
SOIC-8
Customer #
Key Attributes
THVD14x9 Surge-Protected 3.3V to 5V RS-485 Transceivers
Datasheetpdf iconTI THVD1419DT
In-Stock: 150
150 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.8505$ 5.85
10+$ 5.0575$ 50.58
30+$ 4.5857$ 137.57
250+$ 4.109$ 1027.25
500+$ 3.8884$ 1944.20
1,000+$ 3.7895$ 3789.50
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerTI
PackagingSOIC-8
Voltage - Supply3V~5.5V
TypeTransceiver
Data Rate250Kbps
Number of Nodes256
Operating Temperature-40℃~+125℃
ESD Protect±16kV
Number of Drivers1
DuplexHalf-Duplex
Features-
Number of Receivers1
Quiescent Supply Current2uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

The THVD1419 and THVD1429 are half-duplex RS-485 transceivers with integrated surge protection. Surge protection is achieved by integrating transient voltage suppressor (TVS) diodes within the standard 8-pin SOIC(D) package. This feature significantly improves reliability against noise transients coupled onto data cables, eliminating the need for external protection components. Each device operates from a single 3.3V or 5V supply. The wide common-mode voltage range of devices in this family makes them well suited for long-cable applications. The THVD1419 and THVD1429 devices are available in industry-standard SOIC packages, enabling easy drop-in replacement without PCB modifications. These devices are rated for operation from −40°C to 125°C in still-air environments.

Features

AI Translation
  • Meets or exceeds TIA/EIA-485A standard requirements
  • 3V to 5.5V supply voltage
  • Bus I/O protection:
    • ±16kV HBM ESD
    • ±8kV IEC 61000-4-2 contact discharge
    • ±30kV IEC 61000-4-2 air-gap discharge
    • ±4kV IEC 61000-4-4 electrical fast transient
    • ±2.5kV IEC 61000-4-5 1.2/50μs surge
  • Two speed grades:
    • THVD1419: 250kbps
    • THVD1429: 20Mbps
  • Extended ambient temperature range: -40°C to 125°C
  • Extended operating common-mode range: ±12V
  • Receiver hysteresis for noise suppression: 30mV
  • Low power consumption:
    • Standby supply current: <2μA
    • Operating current: <3mA
  • Glitch-free power-up/power-down for hot-plug capability
  • Open, short, and idle bus failsafe protection
  • 1/8 unit load (up to 256 bus nodes)
  • Industry-standard 8-pin SOIC package for drop-in compatibility

Applications

AI Translation
  • Wireless infrastructure
  • Building automation
  • HVAC systems
  • Factory automation and control
  • Power grid infrastructure
  • Smart metering
  • Process analysis
  • Video surveillance