NXP FS32K146ULT0VLLR
| Manufacturer | |
| MPN | FS32K146ULT0VLLR |
| LCSC Part # | C1850189 |
| Packaging | LQFP-100(14x14) |
| Customer # | |
| Key Attributes | ARM Cortex-M4F 112MHz 89 LQFP-100(14x14) Microcontrollers RoHS |
| Alternative Parts | 7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | LQFP-100(14x14) | |
| DAC (Bit) | 8bit | |
| ADC (Bit) | 12bit | |
| Voltage - Supply | 2.7V~5.5V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 1MB | |
| CPU Core | ARM Cortex-M4F | |
| CPU Maximum Speed | 112MHz | |
| Number of I/O | 89 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | LQFP-100(14x14) | |
| DAC (Bit) | 8bit | |
| ADC (Bit) | 12bit | |
| Voltage - Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| Program Storage Size | 1MB | |
| CPU Core | ARM Cortex-M4F | |
| CPU Maximum Speed | 112MHz | |
| Number of I/O | 89 |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 18.2198 | $ 18.22 |
| 200+ | $ 7.0506 | $ 1410.12 |
| 500+ | $ 6.8033 | $ 3401.65 |
| 1,000+ | $ 6.6812 | $ 6681.20 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | LQFP-100(14x14) | |
| DAC (Bit) | 8bit | |
| ADC (Bit) | 12bit | |
| Voltage - Supply | 2.7V~5.5V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 1MB | |
| CPU Core | ARM Cortex-M4F | |
| CPU Maximum Speed | 112MHz | |
| Number of I/O | 89 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | LQFP-100(14x14) | |
| DAC (Bit) | 8bit | |
| ADC (Bit) | 12bit | |
| Voltage - Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| Program Storage Size | 1MB | |
| CPU Core | ARM Cortex-M4F | |
| CPU Maximum Speed | 112MHz | |
| Number of I/O | 89 |
Report an ErrorShow similar products (0) >
C1850189 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FS32K146UAT0VLLT | NXP | LQFP-100(14x14) | 3 | $ 6.992 | ||
| FS32K148UJT0VLLT | NXP | LQFP-100(14x14) | 229 | $ 12.755 | ||
| FS32K146ULT0VLLT | NXP | LQFP-100(14x14) | 0 | $ 20.8007 | ||
| FS32K146UIT0VLLT | NXP | LQFP-100(14x14) | 0 | $ 17.8796 | ||
| FS32K146UAT0VLLR | NXP | LQFP-100(14x14) | 0 | $ 11.6648 | ||
| FS32K146UIT0VLLR | NXP | LQFP-100(14x14) | 0 | $ 16.2608 | ||
| FS32K148UAT0VLLT | NXP | LQFP-100(14x14) | 0 | $ 26.7246 |

