LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SILICON LABS 512CCD001123AAGR product image
Images for reference only

SILICON LABS 512CCD001123AAGR

Manufacturer
MPN
512CCD001123AAGR
LCSC Part #
C1849978
Packaging
SMD7050-4P
Customer #
Key Attributes
SMD7050-4P Oscillators RoHS
DatasheetSILICON LABS 512CCD001123AAGR
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.3284$ 7.33
200+$ 2.8369$ 567.38
500+$ 2.7366$ 1368.30
1,000+$ 2.6872$ 2687.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerSILICON LABS
PackagingSMD7050-4P

Introduction

AI Translation

The Si512/513 dual frequency XO utilizes advanced PLL technology to provide any frequency from 100 kHz to 250 MHz. It uses one fixed crystal and proprietary any-frequency synthesizer to generate any frequency across this range. This IC-based approach allows the crystal resonator to provide enhanced reliability, improved mechanical robustness, and excellent stability. In addition, this solution provides superior supply noise rejection, simplifying low jitter clock generation in noisy environments. The Si512/513 is factory-configurable for a wide variety of user specifications, including frequency, supply voltage, output format, output enable polarity, and stability. Specific configurations are factory-programmed at time of shipment, eliminating long lead times and non-recurring engineering charges associated with custom frequency oscillators.

Features

AI Translation
  • Supports any frequency from 100 kHz to 250 MHz
  • Two selectable output frequencies
  • Low-jitter operation
  • 2 to 4 week lead times
  • Total stability includes 10-year aging
  • Comprehensive production test coverage includes crystal ESR and DLD
  • On-chip LDO regulator for power supply noise filtering

Applications

AI Translation
  • SONET/SDH/OTN
  • Gigabit Ethernet
  • Fibre Channel/SAS/SATA
  • PCI Express
  • Broadcast video
  • Switches/routers
  • Telecom
  • FPGA/ASIC clock generation

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
512CCD001123AAGSILICON LABSSMD7050-4P0$ 8.7778