LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TVS1401DRBR product image
  • TVS1401DRBR thumbnail 1
  • TVS1401DRBR thumbnail 2
  • TVS1401DRBR thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TI TVS1401DRBRRoHS

Manufacturer
MPN
TVS1401DRBR
LCSC Part #
C1849891
Packaging
VSON-8-EP(3x3)
Customer #
Key Attributes
14V Surface Mount 2 VSON-8-EP(3x3) Surge Suppression ICs RoHS
Datasheetpdf iconTI TVS1401DRBR
In-Stock: 4,575
4,575 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5416$ 0.54
10+$ 0.4622$ 4.62
30+$ 0.407$ 12.21
100+$ 0.3616$ 36.16
500+$ 0.3471$ 173.55
1,000+$ 0.3373$ 337.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Surge Suppression ICs
ManufacturerTI
PackagingVSON-8-EP(3x3)
Operating Temperature-40℃~+125℃
Voltage - Supply14V
Trigger Current-
Width3mm
Mounting TypeSurface Mount
FeaturesOvervoltage clamping protection
Length3mm
Threshold Voltage-
Height-
RDS(on)-
Reset Voltage-
Number of Channels2

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TVS1401 diverts up to 30A of IEC 61000-4-5 fault current to protect systems against high-power transients or lightning strikes. The device withstands 1kV IEC 61000-4-5 open-circuit voltage coupled through 42Ω impedance, meeting common EMC requirements for industrial signal lines. The TVS1401 uses a feedback mechanism to ensure precise soft-clamping during fault events, keeping the system contact voltage consistently lower than that of conventional TVS diodes. Precise voltage regulation allows designers to confidently select system components with tighter voltage tolerances, reducing system cost and complexity without compromising reliability. With a ±14V operating range, the TVS1401 can operate in systems requiring reverse-polarity protection.

In addition, the TVS1401 features a compact SON package designed for space-constrained applications, offering a significantly reduced footprint compared to standard SMA and SMB packages. Low device leakage current and capacitance ensure minimal impact on the protected line. To guarantee reliable protection throughout the product's entire service life, the TVS1401 was subjected to 5,000 repeated surge impulse tests at 125℃ with no change in device performance.

Features

AI Translation
  • Functional safety support
  • Documentation to assist functional safety system design
  • Protection characteristics meet ±1kV, 42Ω IEC 61000-4-5 surge test requirements for industrial signal lines
  • Bidirectional polarity protection for bipolar signal transmission or miswiring conditions
  • Clamping voltage of 20.5V at 30A 8/20μs surge current
  • Standoff voltage: ±14V
  • Compact 3mm × 3mm SON package
  • Withstands more than 5,000 repetitive 30A 8/20μs surge current strikes at 125℃
  • Robust surge protection
  • IEC61000-4-5 (8/20μs): 30A
  • IEC61643-321 (10/1000μs): 6A
  • Low leakage current
  • 1.1nA (typical) at 27℃
  • 260nA maximum at 85℃
  • Low capacitance: 68pF
  • Integrated Level 4 IEC 61000-4-2 ESD protection

Applications

AI Translation
  • Industrial sensor I/O
  • Solid-state drives
  • Motor drivers
  • 12V power lines
  • Appliances
  • Medical devices
  • Grid protection and control