LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
1% OFF
TI TVS2201DRBR product image
  • TVS2201DRBR thumbnail 1
  • TVS2201DRBR thumbnail 2
  • TVS2201DRBR thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TI TVS2201DRBRRoHS

Manufacturer
MPN
TVS2201DRBR
LCSC Part #
C1849889
Packaging
VSON-8-EP(3x3)
Customer #
Key Attributes
22V Surface Mount 2 VSON-8-EP(3x3) Surge Suppression ICs RoHS
Datasheetpdf iconTI TVS2201DRBR
In-Stock: 5,732
5,732 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5137$ 0.5086$ 0.51
10+$ 0.4341$ 0.4298$ 4.30
30+$ 0.3788$ 0.3751$ 11.25
100+$ 0.3333$ 0.3300$ 33.00
500+$ 0.3187$ 0.3156$ 157.80
1,000+$ 0.3089$ 0.3059$ 305.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Surge Suppression ICs
ManufacturerTI
PackagingVSON-8-EP(3x3)
Operating Temperature-40℃~+125℃
Voltage - Supply22V
Trigger Current-
Width3mm
Mounting TypeSurface Mount
FeaturesOvervoltage clamping protection
Threshold Voltage-
Length3mm
Height1mm
RDS(on)-
Reset Voltage-
Number of Channels2

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TVS2201 device can shunt fault currents of up to 30A according to IEC 61000 - 4 - 5 to protect the system from high - power transient shocks or lightning strikes. This device can withstand an open - circuit voltage of 1kV according to IEC 61000 - 4 - 5 when coupled through a 42Ω impedance, meeting the common EMC requirements of industrial signal lines. The TVS2201 uses a feedback mechanism to ensure precise and smooth clamping capability during faults, keeping the system contact voltage always lower than that of traditional TVS diodes. Precise voltage regulation allows designers to confidently select system components with lower voltage tolerances, thereby reducing system cost and complexity without sacrificing reliability. The TVS2201 has an operating range of ±22V and can operate in systems that require protection against reverse wiring situations. In addition, the TVS2201 also uses a small SON package, suitable for space - constrained applications. Its size is significantly reduced compared to standard SMA and SMB packages. Low device leakage current and capacitance ensure that the impact on the protected lines is minimized.

Features

AI Translation
  • Protection characteristics meet 1kV, 42Ω IEC 61000-4-5 surge test requirements for industrial signal lines
  • Bidirectional polarity provides protection for bipolar signal transmission or miswiring conditions
  • Clamp voltage of 29.6V at 30A, 8/20μs surge current
  • Standoff voltage: ±22V
  • Compact 3mm×3mm² SON package
  • Withstands more than 5,000 repetitive 30A, 8/20μs surge current strikes at 125°C
  • Robust surge protection – IEC 61000-4-5 (8/20μs): 30A
  • IEC 61643-321 (10/1000μs): 4A
  • Low leakage current – 2nA (typical) at 27°C, 330nA maximum at 85°C
  • Low capacitance: 62pF
  • Integrated Level 4 IEC 61000-4-2 ESD protection

Applications

AI Translation
  • Industrial sensor I/O
  • PLC I/O modules
  • Analog input
  • Appliances
  • Medical equipment
  • USB Type-C V_BUS protection