Littelfuse TSM250-130F-2
| Manufacturer | |
| Mfr. Part # | TSM250-130F-2 |
| LCSC Part # | C1849888 |
| Package | SMD-4P,8.6x8.2mm |
| Customer # | |
| Key Attributes | PTC RESET FUSE 250V 130mA SMD |
| Description | Polymeric PTC Resettable Fuse 250V 130mA Surface Mount-4P 8.6x8.2mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Package | SMD-4P,8.6x8.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 600 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.3512 | $ 0.35 |
200+ | $ 0.1359 | $ 27.18 |
600+ | $ 0.1312 | $ 78.72 |
1,200+ | $ 0.1288 | $ 154.56 |
Standard Packaging 600/Full
Reel | ||