onsemi MM74HC138MX
| Manufacturer | |
| Mfr. Part # | MM74HC138MX |
| LCSC Part # | C184973 |
| Package | SOIC-16-150mil |
| Customer # | |
| Key Attributes | 3-to-8 Line Decoder |
| Description | 3/8 2V~6V 80uA 20ns SOIC-16-150mil Signal Switches, Multiplexers, Decoders RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | onsemi | |
| Package | SOIC-16-150mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.2659 | $ 0.27 |
10+ | $ 0.2597 | $ 2.60 |
30+ | $ 0.2551 | $ 7.65 |
100+ | $ 0.2505 | $ 25.05 |
Standard Packaging 2500/Full
Reel | ||