TI TPS560430YFQDBVRQ1
| Manufacturer | |
| MPN | TPS560430YFQDBVRQ1 |
| LCSC Part # | C1849549 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | 4 V to 36 V, 600 mA synchronous step-down converter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 2.1MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;Light load efficient mode;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4V~36V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 600mA | |
| Output Voltage | 1V~34.2V | |
| Quiescent Current | 80uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TPS560430-Q1 is an easy-to-use wide VIN synchronous buck converter capable of driving load currents up to 600mA. The device features a wide input range of 4V to 36V, suitable for automotive applications, enabling power regulation from unregulated sources.
TPS560430-Q1 operates at a switching frequency of 2.1MHz, supporting the use of relatively small inductors for an optimized solution size. It is available in an Eco-mode version for high efficiency at light loads, and an FPWM version for constant frequency and low output voltage ripple across the full load range. Soft-start and compensation circuits are implemented internally, minimizing the number of external components required.
The device features built-in protection functions, including cycle-by-cycle current limiting, hiccup mode short-circuit protection, and thermal shutdown in the event of excessive power dissipation. The TPS560430-Q1 is available in a SOT-23-6 package.
Features
- Meets automotive application requirements
- AEC-Q100 qualified
- Grade 1: -40°C to 125°C ambient operating temperature range
- ESD HBM classification level 2
- ESD CDM classification level C5
- Designed for demanding automotive applications
- Input voltage range: 4V to 36V
- 600mA continuous output current
- Minimum on-time: 60ns
- 2.1MHz fixed frequency
- 98% maximum duty cycle
- Supports startup with pre-biased output
- Short-circuit protection with hiccup mode
- ±0.5% tolerance voltage reference at room temperature
- Precision enable pin
- Compact and easy-to-use solution
- Integrated synchronous rectification
- Built-in compensation for ease of use
- SOT-23-6 package
- Pin-to-pin compatible packages with two modes
- PFM and forced PWM (FPWM) options
Applications
- Camera
- On-board charger
- Automotive head unit
- USB charger universal wide input voltage power supply
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7935 | $ 0.79 |
| 10+ | $ 0.6377 | $ 6.38 |
| 30+ | $ 0.5615 | $ 16.85 |
| 100+ | $ 0.4836 | $ 48.36 |
| 500+ | $ 0.4382 | $ 219.10 |
| 1,000+ | $ 0.4138 | $ 413.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 2.1MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;Light load efficient mode;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4V~36V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 600mA | |
| Output Voltage | 1V~34.2V | |
| Quiescent Current | 80uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TPS560430-Q1 is an easy-to-use wide VIN synchronous buck converter capable of driving load currents up to 600mA. The device features a wide input range of 4V to 36V, suitable for automotive applications, enabling power regulation from unregulated sources.
TPS560430-Q1 operates at a switching frequency of 2.1MHz, supporting the use of relatively small inductors for an optimized solution size. It is available in an Eco-mode version for high efficiency at light loads, and an FPWM version for constant frequency and low output voltage ripple across the full load range. Soft-start and compensation circuits are implemented internally, minimizing the number of external components required.
The device features built-in protection functions, including cycle-by-cycle current limiting, hiccup mode short-circuit protection, and thermal shutdown in the event of excessive power dissipation. The TPS560430-Q1 is available in a SOT-23-6 package.
Features
- Meets automotive application requirements
- AEC-Q100 qualified
- Grade 1: -40°C to 125°C ambient operating temperature range
- ESD HBM classification level 2
- ESD CDM classification level C5
- Designed for demanding automotive applications
- Input voltage range: 4V to 36V
- 600mA continuous output current
- Minimum on-time: 60ns
- 2.1MHz fixed frequency
- 98% maximum duty cycle
- Supports startup with pre-biased output
- Short-circuit protection with hiccup mode
- ±0.5% tolerance voltage reference at room temperature
- Precision enable pin
- Compact and easy-to-use solution
- Integrated synchronous rectification
- Built-in compensation for ease of use
- SOT-23-6 package
- Pin-to-pin compatible packages with two modes
- PFM and forced PWM (FPWM) options
Applications
- Camera
- On-board charger
- Automotive head unit
- USB charger universal wide input voltage power supply
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



