TI TPS543C20ARVFR
| Manufacturer | |
| MPN | TPS543C20ARVFR |
| LCSC Part # | C1849539 |
| Packaging | LQFN-40-EP(5x7) |
| Customer # | |
| Key Attributes | 40A Stacked Synchronous Buck Converter with Adaptive Internal Compensation |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | LQFN-40-EP(5x7) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 2MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable current limiting;Adjustable soft-start;Output voltage differential sensing;Frequency synchronization;Hiccup current limiting;Built-in LDO regulator;Operating status indication | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4V~16V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 40A | |
| Output Voltage | 600mV~5.5V | |
| Quiescent Current | 4.3mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS543C20A uses an internally compensated emulated peak current mode control scheme with a clock-synchronizable fixed-frequency modulator for EMI-sensitive POL applications. The internal integrator and direct-amplified ramp tracking loop eliminate the need for external compensation over a wide frequency range, enabling flexible, dense, and simple system designs. Optional API and body braking functions help improve transient performance by significantly reducing undershoot and overshoot, respectively. Integrated NexFET™ MOSFETs with low-loss switching characteristics help improve efficiency and deliver up to 40A of output current in a 5mm×7mm PowerStack™ package with a layout-friendly thermal pad. Two TPS543C20A devices can be stacked together to provide up to 80A at the point of load.
Features
- Internally compensated advanced current mode control 40A POL
- Input voltage range: 4V to 16V
- Output voltage range: 0.6V to 5.5V
- Integrated 3.4/0.9mΩ stacked NexFET™ power stage with lossless low-side current sensing
- Fixed frequency — synchronizable to external clock and/or sync output
- Pin-strap programmable switching frequency: 300kHz to 2MHz in standalone mode, 300kHz to 1MHz in stack mode
- Up to 80A load via dual stacking with current sharing, voltage sharing, and CLK synchronization
- Pin-strap programmable reference voltage: 0.6V to 1.1V with 0.5% accuracy
- Differential remote sensing
- Safe start-up into pre-biased output voltage
- High-accuracy hiccup current limit
- Async Pulse Injection (API) and body braking
- 40-pin 5mm×7mm LQFN package with 0.5mm pitch and single thermal pad
- Create custom designs using TPS543C20A with WEBENCH® Power Designer
Applications
- Wireless and wired communications infrastructure equipment
- Enterprise servers, switches, and routers
- Enterprise storage, SSD
- ASIC, SoC, FPGA, DSP core and I/O power rails
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 8.8548 | $ 8.85 |
| 10+ | $ 7.9542 | $ 79.54 |
| 30+ | $ 7.3782 | $ 221.35 |
| 100+ | $ 6.82 | $ 682.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | LQFN-40-EP(5x7) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 2MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable current limiting;Adjustable soft-start;Output voltage differential sensing;Frequency synchronization;Hiccup current limiting;Built-in LDO regulator;Operating status indication | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4V~16V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 40A | |
| Output Voltage | 600mV~5.5V | |
| Quiescent Current | 4.3mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS543C20A uses an internally compensated emulated peak current mode control scheme with a clock-synchronizable fixed-frequency modulator for EMI-sensitive POL applications. The internal integrator and direct-amplified ramp tracking loop eliminate the need for external compensation over a wide frequency range, enabling flexible, dense, and simple system designs. Optional API and body braking functions help improve transient performance by significantly reducing undershoot and overshoot, respectively. Integrated NexFET™ MOSFETs with low-loss switching characteristics help improve efficiency and deliver up to 40A of output current in a 5mm×7mm PowerStack™ package with a layout-friendly thermal pad. Two TPS543C20A devices can be stacked together to provide up to 80A at the point of load.
Features
- Internally compensated advanced current mode control 40A POL
- Input voltage range: 4V to 16V
- Output voltage range: 0.6V to 5.5V
- Integrated 3.4/0.9mΩ stacked NexFET™ power stage with lossless low-side current sensing
- Fixed frequency — synchronizable to external clock and/or sync output
- Pin-strap programmable switching frequency: 300kHz to 2MHz in standalone mode, 300kHz to 1MHz in stack mode
- Up to 80A load via dual stacking with current sharing, voltage sharing, and CLK synchronization
- Pin-strap programmable reference voltage: 0.6V to 1.1V with 0.5% accuracy
- Differential remote sensing
- Safe start-up into pre-biased output voltage
- High-accuracy hiccup current limit
- Async Pulse Injection (API) and body braking
- 40-pin 5mm×7mm LQFN package with 0.5mm pitch and single thermal pad
- Create custom designs using TPS543C20A with WEBENCH® Power Designer
Applications
- Wireless and wired communications infrastructure equipment
- Enterprise servers, switches, and routers
- Enterprise storage, SSD
- ASIC, SoC, FPGA, DSP core and I/O power rails
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



