LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS3840DL42DBVRQ1 product image
  • TPS3840DL42DBVRQ1 thumbnail 1
  • TPS3840DL42DBVRQ1 thumbnail 2
  • TPS3840DL42DBVRQ1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS3840DL42DBVRQ1RoHS

Manufacturer
MPN
TPS3840DL42DBVRQ1
LCSC Part #
C1849505
Packaging
SOT-23-5
Customer #
Key Attributes
TPS3840-Q1 Automotive-Grade Nano-IQ Voltage Monitor with MR and Programmable Delay
Datasheetpdf iconTI TPS3840DL42DBVRQ1
In-Stock: 45
45 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0189$ 1.02
10+$ 0.9945$ 9.95
30+$ 0.9798$ 29.39
100+$ 0.9635$ 96.35
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerTI
PackagingSOT-23-5
Reset Timeout50us
Operating Temperature-40℃~+125℃
output typeOpen-drain
Reset Active LevelActive Low
Voltage - Supply1.5V~10V
ChipTypeVoltage monitor
Standby Current300nA
Threshold Voltage4.2V
FunctionManual reset input
Number of Voltages Monitored1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TPS3840-Q1 series voltage monitor/reset IC operates at high voltage levels while maintaining very low quiescent current across the full VDD and temperature range. The TPS3840-Q1 delivers an optimal combination of low power consumption, high accuracy, and low propagation delay (tp_HL = 30μs typical). The reset output signal is asserted when the voltage on VDD falls below the negative voltage threshold (VIT-) or when manual reset is pulled to logic low (VMR_). The reset signal is deasserted when VDD rises above VIT- plus hysteresis (VIT+), the manual reset (MR̄) is floating or above VMR_H, and the reset delay time (tD) has expired. The reset delay time can be programmed by connecting a capacitor between the CT pin and ground. For fast reset, the CT pin can be left floating. Additional features include: low power-on reset voltage (VPOR), built-in glitch suppression protection for MR̄ and VDD, built-in hysteresis, and low open-drain output leakage current (ILKG(OD)). The TPS3840-Q1 is an ideal voltage monitoring solution for automotive applications and battery-powered/low-power applications.

Features

AI Translation
  • Qualified for automotive applications with the following characteristics per AEC-Q100:
    • Device temperature grade 1: -40℃ to +125℃ ambient operating temperature range
    • Device HBM ESD classification level 2
    • Device CDM ESD classification level C7B
  • Wide operating voltage range: 1.5V to 10V
  • Extended input voltage range via external resistors
  • Nanopower supply current: 350nA (typical), 700nA (maximum)
  • Fixed threshold voltage (V_IT-), threshold range 1.6V to 4.9V (in 0.1V steps), high accuracy: 1% (typical), 1.5% (maximum)
  • Built-in hysteresis (V_IT+):
    • 1.6V < V_IT ≤ 3.0V = 100mV (typical)
    • 3.1V ≤ V_IT < 4.9V = 200mV (typical)
  • Fast startup delay (t_START): 350μs (maximum)
  • Capacitor-based programmable reset delay time:
    • tD: 50μs (no capacitor) to 6.2s (10μF)
  • Active-low manual reset (MR)
  • Three output topologies:
    • TPS3840DL-Q1: open-drain, active-low (RESET)
    • TPS3840PL-Q1: push-pull, active-low (RESET)
    • TPS3840PH-Q1: push-pull, active-high (RESET)
  • Package: 5-pin SOT-23 (DBV)

Applications

AI Translation
  • Automotive head units and instrument clusters
  • Automotive displays, integrated cockpits, and driver monitoring
  • Telematics control units and emergency call systems