TI TPS16630PWPT
| Manufacturer | |
| Mfr. Part # | TPS16630PWPT |
| LCSC Part # | C1849462 |
| Package | HTSSOP-20 |
| Customer # | |
| Key Attributes | IC SURGE STOPPER 4.5V~60V HTSSOP-20 |
| Description | Surge Protection IC 4.5V~60V HTSSOP-20 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | TI | |
| Package | HTSSOP-20 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
13
13
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 6.0821 | $ 6.08 |
10+ | $ 5.4232 | $ 54.23 |
30+ | $ 5.0029 | $ 150.09 |
100+ | $ 4.5952 | $ 459.52 |
Standard Packaging 250/Full
Reel | ||
Better price for more quantity?
$