LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74AXC4T774PWR product image
  • SN74AXC4T774PWR thumbnail 1
  • SN74AXC4T774PWR thumbnail 2
  • SN74AXC4T774PWR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74AXC4T774PWRRoHS

Manufacturer
MPN
SN74AXC4T774PWR
LCSC Part #
C1849453
Packaging
TSSOP-16
Customer #
Key Attributes
4-bit dual-supply bus transceiver with independent direction control, configurable voltage conversion and three-state output functions
Datasheetpdf iconTI SN74AXC4T774PWR
In-Stock: 4,666
4,666 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.2442$ 1.24
10+$ 1.0374$ 10.37
30+$ 0.925$ 27.75
100+$ 0.7964$ 79.64
500+$ 0.6531$ 326.55
1,000+$ 0.627$ 627.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Translators, Level Shifters
ManufacturerTI
PackagingTSSOP-16
output typeTri-State
Output Signal-
Operating Temperature-40℃~+125℃
Input Signal-
Data Rate310Mbps
Number of Elements1
Channel TypeBidirectional
FeaturesOutput enable high-impedance;Power-off protection
Voltage - Supply650mV~3.6V;650mV~3.6V
Number of Circuits4

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The SN74AXC4T774 is a 4-bit non-inverting bus transceiver that uses two separate configurable power rails. The device operates when the VCCA and VCCB supply voltages are as low as 0.65V. Port A tracks VCCA and supports any supply voltage in the range of 0.65V to 3.6V. Port B tracks VCCB and likewise supports any supply voltage in the range of 0.65V to 3.6V. In addition, the SN74AXC4T774 is compatible with single-supply systems.

The SN74AXC4T774 device is designed for asynchronous communication between data buses. Depending on the logic level of the direction control inputs (DIRx), the device transfers data from the A bus to the B bus, or from the B bus to the A bus. The output enable input (OE) disables the outputs to effectively isolate the buses. The SN74AXC4T774 device is designed so that the control pins (DIRx and OE) are referenced to VCCA.

To ensure that the level translator I/Os are in a high-impedance state during power-up or power-down, the OE pin should be connected to VCCA through a pull-up resistor.

The device fully complies with the specifications for partial power-down applications using Ioff current. When the device is powered down, the Ioff protection circuit ensures that no excess current is drawn from or supplied to the inputs, outputs, or combined I/Os biased to a specific voltage.

The VCC isolation feature ensures that when VCCA or VCCB falls below 100mV, the I/O port outputs can be disabled to place them in a high-impedance state.

Glitch-free power sequencing allows the power rails to be turned on or off in any order, providing robust power sequencing performance.

Features

AI Translation
  • Fully configurable dual-rail design allows each port to operate across a supply voltage range of 0.65V to 3.6V
  • Operating temperature range: –40℃ to +125℃
  • Independent direction control pin supporting configurable step-up/step-down translation
  • Glitch-free power sequencing
  • Translation rates up to 310Mbps for 1.8V to 3.3V conversion
  • VCC isolation feature
  • If any VCC input falls below 100mV, all I/O outputs are disabled and placed in a high-impedance state
  • Ioff supports partial power-down mode operation
  • Compatible with AVC series level translators
  • Latch-up performance exceeds 100mA per JESD 78 Class II specifications
  • ESD protection exceeds JESD 22 specifications — 8000V Human Body Model, 1000V Charged Device Model

Applications

AI Translation
  • Enterprise & Communications
  • Industrial
  • Personal Electronics
  • Wireless Infrastructure
  • Building Automation
  • Point of Sale