TI TSV912AIDDFR
| Manufacturer | |
| MPN | TSV912AIDDFR |
| LCSC Part # | C1849437 |
| Packaging | TSOT-23-8 |
| Customer # | |
| Key Attributes | Rail-to-rail input/output, operational amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | TSOT-23-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 3mV | |
| Slew Rate | 4.5V/us | |
| Input Offset Current(Ios) | 0.05pA | |
| Input offset current drift(Ios TC) | - | |
| Features | EMI filtering/RF suppression;ESD protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 87dB | |
| Ib - Input Bias Current | 1pA | |
| Output Current | 50mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 500nV/℃ | |
| Quiescent Current | 550uA | |
| Gain Bandwidth Product | 8MHz | |
| Input Voltage Noise Density | 18nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.5V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TSV91x series single, dual, and quad op-amps are designed for general-purpose applications. This series features rail-to-rail input and output (RRIO) swing, wide bandwidth (8MHz), and low offset voltage (0.3mV typical), making them ideal for applications requiring a good balance between speed and power consumption. Unity-gain stable with very low input bias current, these op-amps are well-suited for high source impedance applications. The series also features low input bias current, making it suitable for sensor interfaces, battery-powered and portable applications, and active filtering. The TSV91x is designed for robustness and ease of use. Key features include an integrated RFI/EMI rejection filter with unity-gain stability, no phase reversal under overdrive conditions, and high ESD protection (4kV HBM).
Features
- Rail-to-rail input and output
- Low noise: 18nV/√Hz at 1kHz
- Low power consumption: 550μA (typical)
- High gain bandwidth: 8MHz
- Operating supply voltage range: 2.5V to 5.5V
- Low input bias current: 1pA (typical)
- Low input offset voltage: 1.9mV (maximum)
- Low offset voltage drift: ±0.5μV/°C (typical)
- ESD internal protection: ±4kV HBM
- Extended temperature range: -40°C to +125°C
- Integrated RFI-EMI rejection filter with unity-gain stable
- No phase inversion under overdrive conditions
- High ESD protection (4kV HBM)
Applications
- Battery-powered applications
- Motor control
- Power modules
- HVAC: heating, ventilation, and air conditioning
- Washing machines
- Refrigerators
- Medical instruments
- Active filters
- Sensor signal conditioning
- Audio receivers
- Automotive infotainment
- Low-side motor control
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3774 | $ 0.38 |
| 10+ | $ 0.3682 | $ 3.68 |
| 30+ | $ 0.362 | $ 10.86 |
| 100+ | $ 0.3544 | $ 35.44 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | TSOT-23-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 3mV | |
| Slew Rate | 4.5V/us | |
| Input Offset Current(Ios) | 0.05pA | |
| Input offset current drift(Ios TC) | - | |
| Features | EMI filtering/RF suppression;ESD protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 87dB | |
| Ib - Input Bias Current | 1pA | |
| Output Current | 50mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 500nV/℃ | |
| Quiescent Current | 550uA | |
| Gain Bandwidth Product | 8MHz | |
| Input Voltage Noise Density | 18nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.5V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TSV91x series single, dual, and quad op-amps are designed for general-purpose applications. This series features rail-to-rail input and output (RRIO) swing, wide bandwidth (8MHz), and low offset voltage (0.3mV typical), making them ideal for applications requiring a good balance between speed and power consumption. Unity-gain stable with very low input bias current, these op-amps are well-suited for high source impedance applications. The series also features low input bias current, making it suitable for sensor interfaces, battery-powered and portable applications, and active filtering. The TSV91x is designed for robustness and ease of use. Key features include an integrated RFI/EMI rejection filter with unity-gain stability, no phase reversal under overdrive conditions, and high ESD protection (4kV HBM).
Features
- Rail-to-rail input and output
- Low noise: 18nV/√Hz at 1kHz
- Low power consumption: 550μA (typical)
- High gain bandwidth: 8MHz
- Operating supply voltage range: 2.5V to 5.5V
- Low input bias current: 1pA (typical)
- Low input offset voltage: 1.9mV (maximum)
- Low offset voltage drift: ±0.5μV/°C (typical)
- ESD internal protection: ±4kV HBM
- Extended temperature range: -40°C to +125°C
- Integrated RFI-EMI rejection filter with unity-gain stable
- No phase inversion under overdrive conditions
- High ESD protection (4kV HBM)
Applications
- Battery-powered applications
- Motor control
- Power modules
- HVAC: heating, ventilation, and air conditioning
- Washing machines
- Refrigerators
- Medical instruments
- Active filters
- Sensor signal conditioning
- Audio receivers
- Automotive infotainment
- Low-side motor control
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



