TI OPA1656IDR
| Manufacturer | |
| MPN | OPA1656IDR |
| LCSC Part # | C1849431 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Ultra-low noise, low distortion, FET-input audio operational amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPA1655 and OPA1656 (OPA165x) are operational amplifiers designed specifically for audio and industrial applications where maintaining signal fidelity is crucial. The FET input architecture achieves a low voltage noise density of 2.9nV/√Hz and a current noise density of 6fA/√Hz, enabling ultra-low noise in various circuits. The OPA165x is designed with high bandwidth and high open-loop gain, offering a distortion rate as low as 0.000035% (–129dB) at 20kHz and improving audio signal fidelity across the full audio bandwidth. The device also features excellent output current drive capabilities, providing rail-to-rail output swing within a 250mV supply voltage range under a 2kΩ load and capable of delivering 100mA of output current. The OPA165x can operate over an ultra-wide supply voltage range from ±2.25V to ±18V and also at a supply current of only 3.9mA (4.5V to 36V), thus meeting the power supply limitations of many types of audio products. It is rated for an operating temperature range from –40°C to +125°C.
Features
- Ultra-low noise:
- Voltage noise: 2.9nV/√Hz at 10kHz
- Current noise: 6fA/√Hz at 1kHz
- Low distortion:
- 0.000029% (–131dB) at 1kHz
- 0.000035% (–129dB) at 20kHz
- High open-loop gain: 150dB
- High output current: 100mA
- Low input bias current: 10pA
- Slew rate: 24V/μs
- Gain bandwidth product: 53MHz
- Rail-to-rail output
- Wide supply voltage range: ±2.25V to ±18V or 4.5V to 36V
- Quiescent current: 3.9mA per channel
Applications
- Professional microphones and wireless systems
- Professional audio mixers/control surfaces
- Guitar amplifiers and other instrument amplifiers
- A/V receivers
- Bookshelf stereo sound systems
- Professional audio amplifiers
- DJ equipment
- Turntables
- Special function modules
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5032 | $ 1.50 |
| 10+ | $ 1.2519 | $ 12.52 |
| 30+ | $ 1.1124 | $ 33.37 |
| 100+ | $ 0.9146 | $ 91.46 |
| 500+ | $ 0.8465 | $ 423.25 |
| 1,000+ | $ 0.814 | $ 814.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPA1655 and OPA1656 (OPA165x) are operational amplifiers designed specifically for audio and industrial applications where maintaining signal fidelity is crucial. The FET input architecture achieves a low voltage noise density of 2.9nV/√Hz and a current noise density of 6fA/√Hz, enabling ultra-low noise in various circuits. The OPA165x is designed with high bandwidth and high open-loop gain, offering a distortion rate as low as 0.000035% (–129dB) at 20kHz and improving audio signal fidelity across the full audio bandwidth. The device also features excellent output current drive capabilities, providing rail-to-rail output swing within a 250mV supply voltage range under a 2kΩ load and capable of delivering 100mA of output current. The OPA165x can operate over an ultra-wide supply voltage range from ±2.25V to ±18V and also at a supply current of only 3.9mA (4.5V to 36V), thus meeting the power supply limitations of many types of audio products. It is rated for an operating temperature range from –40°C to +125°C.
Features
- Ultra-low noise:
- Voltage noise: 2.9nV/√Hz at 10kHz
- Current noise: 6fA/√Hz at 1kHz
- Low distortion:
- 0.000029% (–131dB) at 1kHz
- 0.000035% (–129dB) at 20kHz
- High open-loop gain: 150dB
- High output current: 100mA
- Low input bias current: 10pA
- Slew rate: 24V/μs
- Gain bandwidth product: 53MHz
- Rail-to-rail output
- Wide supply voltage range: ±2.25V to ±18V or 4.5V to 36V
- Quiescent current: 3.9mA per channel
Applications
- Professional microphones and wireless systems
- Professional audio mixers/control surfaces
- Guitar amplifiers and other instrument amplifiers
- A/V receivers
- Bookshelf stereo sound systems
- Professional audio amplifiers
- DJ equipment
- Turntables
- Special function modules
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



