TI LMH6550MAX/NOPB
| Manufacturer | |
| MPN | LMH6550MAX/NOPB |
| LCSC Part # | C1849426 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | LMH6550 Differential, High-Speed Operational Amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Settling time | 8ns | |
| Number of Channels | 1 | |
| Output Type | Differential | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 3000V/us | |
| Features | Single-ended to differential conversion;Enable/shutdown function;Integrated ADC driver;Capacitive load driving;Adjustable output common-mode voltage | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 8uA | |
| Common Mode Rejection Ratio(CMRR) | 82dB | |
| Output Current | 75mA | |
| Noise density(eN) | 6nV/√Hz@1MHz | |
| Maximum Power Supply Range (Vdd-Vss) | 12V | |
| Input Offset Voltage Drift(Vos TC) | 1.6uV/℃ | |
| Quiescent Current | 20mA | |
| Dual Supply | -5V~5V | |
| Single Supply | 5V | |
| Power Supply Rejection Ratio (PSRR) | 90dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The LMH6550 device is a high-performance voltage feedback differential amplifier. The LMH6550 has the high speed and low distortion necessary for driving high-performance ADCs as well as the current handling capability to drive signals over balanced transmission lines like CAT 5 data cables. The LMH6550 can handle a wide range of video and data formats.
Features
AI Translation
- 400 MHz −3-dB Bandwidth (VOUT = 0.5 VPP) 90 MHz 0.1-dB Bandwidth
- 3000 V/μs Slew Rate
- 8 ns Settling Time to 0.1%
- -92/-103 dB HD2/HD3 at 5 MHz 10 ns Shutdown/Enable
Applications
AI Translation
- Differential AD Driver
- Video Over Twisted-Pair
- Differential Line Driver
- Single End to Differential Converter High-Speed Differential Signaling
- IF/RF Amplifier SAW Filter Buffer/Driver
In-Stock: 264
264 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.1276 | $ 6.13 |
| 10+ | $ 5.4645 | $ 54.65 |
| 30+ | $ 5.0396 | $ 151.19 |
| 100+ | $ 4.6294 | $ 462.94 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Settling time | 8ns | |
| Number of Channels | 1 | |
| Output Type | Differential | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 3000V/us | |
| Features | Single-ended to differential conversion;Enable/shutdown function;Integrated ADC driver;Capacitive load driving;Adjustable output common-mode voltage | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 8uA | |
| Common Mode Rejection Ratio(CMRR) | 82dB | |
| Output Current | 75mA | |
| Noise density(eN) | 6nV/√Hz@1MHz | |
| Maximum Power Supply Range (Vdd-Vss) | 12V | |
| Input Offset Voltage Drift(Vos TC) | 1.6uV/℃ | |
| Quiescent Current | 20mA | |
| Dual Supply | -5V~5V | |
| Single Supply | 5V | |
| Power Supply Rejection Ratio (PSRR) | 90dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The LMH6550 device is a high-performance voltage feedback differential amplifier. The LMH6550 has the high speed and low distortion necessary for driving high-performance ADCs as well as the current handling capability to drive signals over balanced transmission lines like CAT 5 data cables. The LMH6550 can handle a wide range of video and data formats.
Features
AI Translation
- 400 MHz −3-dB Bandwidth (VOUT = 0.5 VPP) 90 MHz 0.1-dB Bandwidth
- 3000 V/μs Slew Rate
- 8 ns Settling Time to 0.1%
- -92/-103 dB HD2/HD3 at 5 MHz 10 ns Shutdown/Enable
Applications
AI Translation
- Differential AD Driver
- Video Over Twisted-Pair
- Differential Line Driver
- Single End to Differential Converter High-Speed Differential Signaling
- IF/RF Amplifier SAW Filter Buffer/Driver
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

