TI LM2904LVIDDFR
| Manufacturer | |
| MPN | LM2904LVIDDFR |
| LCSC Part # | C1849424 |
| Packaging | TSOT-23-8 |
| Customer # | |
| Key Attributes | Low-voltage operational amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | TSOT-23-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 3mV | |
| Slew Rate | 1.5V/us | |
| Input Offset Current(Ios) | 5pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation;ESD protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 92dB | |
| Ib - Input Bias Current | 15pA | |
| Output Current | 40mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 4uV/℃ | |
| Quiescent Current | 90uA | |
| Gain Bandwidth Product | 1MHz | |
| Input Voltage Noise Density | 40nV/√Hz@1kHz | |
| Dual Supply | -2.75V~-1.35V;1.35V~2.75V | |
| Rail to Rail | - | |
| Single Supply | 2.7V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM290xLV series includes dual LM2904LV and quad LM2902LV operational amplifiers. These devices are powered by a low voltage ranging from 2.7V to 5.5V. In cost-sensitive low-voltage applications, these operational amplifiers can serve as replacements for the LM2904 and LM2902. Some applications include large appliances, smoke detectors, and personal electronics. The LM290xLV devices offer better performance than the LM290x devices at low voltages and consume less power. These operational amplifiers are unity-gain stable and do not exhibit phase reversal under overdrive conditions. The ESD design provides the LM290xLV series with an HBM rating of at least 2kV. The LM290xLV series is available in industry-standard packages. These packages include SOIC, VSSOP, and TSSOP packages.
Features
- Industry-standard amplifier for cost-sensitive systems
- Low input offset voltage: ±1mV
- Common-mode voltage range includes ground
- Unity-gain bandwidth: 1MHz
- Low wideband noise: 40nV/√Hz
- Low quiescent current: 90μA/channel
- Unity-gain stable
- Operates from 2.7V to 5.5V supply voltage range
- Available in dual and quad configurations
- Robust ESD rating: 2kV HBM
- Operating temperature range: –40°C to 125°C
Applications
- Radio equipment UPS battery packs, chargers, and test equipment
- Power module ambient sensor signal conditioning
- Field transmitters: temperature sensors
- Oscilloscopes, digital multimeters, and signal analyzers
- Rack servers HVAC: DC motor control low-side current sensing
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1886 | $ 0.94 |
| 50+ | $ 0.1481 | $ 7.41 |
| 150+ | $ 0.1283 | $ 19.25 |
| 500+ | $ 0.1106 | $ 55.30 |
| 3,000+ | $ 0.1058 | $ 317.40 |
| 6,000+ | $ 0.1029 | $ 617.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | TSOT-23-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 3mV | |
| Slew Rate | 1.5V/us | |
| Input Offset Current(Ios) | 5pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation;ESD protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 92dB | |
| Ib - Input Bias Current | 15pA | |
| Output Current | 40mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 4uV/℃ | |
| Quiescent Current | 90uA | |
| Gain Bandwidth Product | 1MHz | |
| Input Voltage Noise Density | 40nV/√Hz@1kHz | |
| Dual Supply | -2.75V~-1.35V;1.35V~2.75V | |
| Rail to Rail | - | |
| Single Supply | 2.7V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM290xLV series includes dual LM2904LV and quad LM2902LV operational amplifiers. These devices are powered by a low voltage ranging from 2.7V to 5.5V. In cost-sensitive low-voltage applications, these operational amplifiers can serve as replacements for the LM2904 and LM2902. Some applications include large appliances, smoke detectors, and personal electronics. The LM290xLV devices offer better performance than the LM290x devices at low voltages and consume less power. These operational amplifiers are unity-gain stable and do not exhibit phase reversal under overdrive conditions. The ESD design provides the LM290xLV series with an HBM rating of at least 2kV. The LM290xLV series is available in industry-standard packages. These packages include SOIC, VSSOP, and TSSOP packages.
Features
- Industry-standard amplifier for cost-sensitive systems
- Low input offset voltage: ±1mV
- Common-mode voltage range includes ground
- Unity-gain bandwidth: 1MHz
- Low wideband noise: 40nV/√Hz
- Low quiescent current: 90μA/channel
- Unity-gain stable
- Operates from 2.7V to 5.5V supply voltage range
- Available in dual and quad configurations
- Robust ESD rating: 2kV HBM
- Operating temperature range: –40°C to 125°C
Applications
- Radio equipment UPS battery packs, chargers, and test equipment
- Power module ambient sensor signal conditioning
- Field transmitters: temperature sensors
- Oscilloscopes, digital multimeters, and signal analyzers
- Rack servers HVAC: DC motor control low-side current sensing
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



