LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI INA217AIDWR product image
  • INA217AIDWR thumbnail 1
  • INA217AIDWR thumbnail 2
  • INA217AIDWR thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TI INA217AIDWRRoHS

Manufacturer
MPN
INA217AIDWR
LCSC Part #
C1849416
Packaging
SOIC-16-300mil
Customer #
Key Attributes
Low-Noise, Low-Distortion Instrumentation Amplifier
Datasheetpdf iconTI INA217AIDWR
In-Stock: 185
185 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.6697$ 6.67
10+$ 5.7322$ 57.32
30+$ 5.1593$ 154.78
100+$ 4.6808$ 468.08
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOIC-16-300mil
Settling time2us
Number of Channels1
Vos - Input Offset Voltage50uV
Slew Rate15V/us
Input Offset Current(Ios)100nA
Input offset current drift(Ios TC)500pA/℃
FeaturesExternal resistor gain
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)100dB
Ib - Input Bias Current2uA
Noise density(eN)1.3nV/√Hz@1kHz
Maximum Power Supply Range (Vdd-Vss)36V
Quiescent Current10mA
Gain Bandwidth Product-
Output Current60mA
Dual Supply-18V~-4.5V;4.5V~18V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The INA217 device is a low-noise, low-distortion, monolithic instrumentation amplifier. Current - feedback circuitry allows the INA217 device to achieve wide bandwidth and excellent dynamic response over a wide range of gain. The INA217 device is ideal for low - level audio signals such as balanced low - impedance microphones. Many industrial, instrumentation, and medical applications also benefit from its low noise and wide bandwidth. Unique distortion cancellation circuitry reduces distortion to extremely low levels, even in high gain. The INA217 device provides near - theoretical noise performance for 200 - Ω source impedance. The INA217 device features differential input, low noise, and low distortion that provides superior performance in professional microphone amplifier applications. The INA217 device features wide supply voltage, excellent output voltage swing, and high output current drive, making it an optimal candidate for use in high - level audio stages. The INA217 device is available in the same DIP - 8 and SOL - 16 wide body packages and pinouts as the SSM2017. The INA217 device is specified over the temperature range of - 40°C to 85°C.

Features

AI Translation
  • Low Noise: 1.3 nV/√Hz at 1 kHz
  • Low THD + N: 0.004% at 1 kHz, G = 100
  • Wide Bandwidth: 800 kHz at G = 100
  • Wide Supply Range: ±4.5 V to ±18 V
  • High CMR: >100 dB
  • Gain Set With External Resistor
  • DIP - 8 and SOL - 16 Widebody Packages

Applications

AI Translation
  • Professional Microphone Preamps
  • Moving - coil Transducer Amplifiers
  • Differential Receivers
  • Bridge Transducer Amplifiers