LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RENESAS ISL3179EIRZ-T product image
Images for reference only

RENESAS ISL3179EIRZ-TRoHS

Manufacturer
MPN
ISL3179EIRZ-T
LCSC Part #
C1849396
Packaging
DFN-10-EP(3x3)
Customer #
Key Attributes
3V~3.6V Transceiver 40Mbps 160 Half-Duplex DFN-10-EP(3x3) Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconRENESAS ISL3179EIRZ-T
In-Stock: 165
165 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.7347$ 3.73
10+$ 3.1972$ 31.97
30+$ 2.8766$ 86.30
100+$ 2.5528$ 255.28
500+$ 2.4041$ 1202.05
1,000+$ 2.336$ 2336.00
Standard Packaging6000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerRENESAS
PackagingDFN-10-EP(3x3)
Voltage - Supply3V~3.6V
TypeTransceiver
Data Rate40Mbps
Number of Nodes160
Operating Temperature-40℃~+85℃
ESD Protect±16.5kV
Number of Drivers1
DuplexHalf-Duplex
Features-
Number of Receivers1
Quiescent Supply Current2.6mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging6000
Sales UnitPiece

Introduction

AI Translation

The ISL3179E and ISL3180E are high ESD protected, 3.3V powered, single transceivers that meet both the RS - 485 and RS - 422 standards for balanced communication. Each device has low bus currents (+220μA/ - 150μA), so they present a “1/5 unit load” to the RS - 485 bus. This allows up to 160 transceivers on the network without violating the RS - 485 specification’s 32 unit load maximum, and without using repeaters. Receiver (Rx) inputs feature a “full fail - safe” design, which ensures a logic high Rx output if Rx inputs are floating, shorted, or terminated but undriven. The ISL3180E is configured for full duplex applications. The ISL3179E half duplex version multiplexes the Rx inputs and Tx outputs to allow a transceiver with an output disable function in 8 Ld packages. Hot plug circuitry ensures that the Tx and Rx outputs remain in a high impedance state while the power supply stabilizes.

Features

AI Translation
  • High ESD protection on RS - 485 I/O pins
  • ISL3179E ... ±16.5kV IEC61000
  • ISL3180E ... ±12kV HBM
  • Class 3 HBM level on all other pins (ISL3179E) ... >9kV
  • Specified for +125°C operation (ISL3179EF Only)
  • High data rates ... up to 40Mbps
  • 5V tolerant logic inputs
  • 1/5 unit load allows up to 160 devices on the bus
  • Full fail - safe (open, shorted, terminated/undriven) receiver
  • Hot plug - Tx and Rx outputs remain three - state during power - up
  • Low quiescent current ... 4mA (max)
  • Low current shutdown mode ... 1μA (max)
    • 7V to +12V common - mode input voltage range
  • Three - state Rx and Tx outputs
  • 16/16.5ns (max) Tx/Rx propagation delays; 1.5ns (max) skew
  • Operates from a single +3.3V supply (±10% tolerance)
  • Current limiting and thermal shutdown for driver overload protection
  • Pb - free (RoHS compliant)

Applications

AI Translation
  • Motor controller/position encoder systems
  • Factory automation
  • Field bus networks
  • Security networks
  • Building environmental control systems
  • Industrial/process control networks