LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES AL1698-20CS7-13 product image
  • AL1698-20CS7-13 thumbnail 1
  • AL1698-20CS7-13 thumbnail 2
  • AL1698-20CS7-13 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES AL1698-20CS7-13RoHS

Manufacturer
MPN
AL1698-20CS7-13
LCSC Part #
C1848744
Packaging
SO-7
Customer #
Key Attributes
1 AC-DC 2A 7.1V~10.5V SO-7 LED Drivers ICs RoHS
Datasheetpdf iconDIODES AL1698-20CS7-13
In-Stock: 49
49 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0791$ 1.08
10+$ 0.8952$ 8.95
30+$ 0.7959$ 23.88
100+$ 0.682$ 68.20
500+$ 0.6315$ 315.75
1,000+$ 0.6087$ 608.70
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs
ManufacturerDIODES
PackagingSO-7
FeaturesOver Voltage Protection;Short Circuit Protection;LED open-circuit protection;Over-Temperature Protection (OTP);High voltage fast start
Switch Tube (Built-In/External)Built-in
Operating temperature-40℃~+105℃
TopologyBuck-Boost;Flyback
Number of Channels1
TypeAC-DC
Output Current2A
Constant Current Accuracy3%
Voltage - Input(DC)7.1V~10.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The AL1698 is a high performance, high power factor, high efficiency, and high current precision buck-boost and flyback dimmable LED driver for triac dimmable LED lamp applications. The AL1698 topology provides an accurate output current over wide line and load regulation. The wide switching frequency operates at Boundary Conduction Mode (BCM) to ease EMI/EMC design and testing, to meet the latest regulatory standards. The AL1698 LED driver has a built-in high voltage JFET, which provides the system fast start-up time and enables users an easy and stable VCC supply design. The AL1698 also integrates a 600V/2A high voltage MOSFET. It can cover 230VAC triac dimmable applications with eliminating the external high voltage MOSFET and VCC startup resistors, which will reduce the system BOM cost. The AL1698 has the built-in thermal fold-back protection trigger point to automatically reduce output current. Other protection features enhance LED lighting system's safety and reliability. The AL1698 dimming curve is compliant with the NEMA SSL6 standard. The AL1698 applies to a wide range of dimmers, including leading edge and trailing edge dimmer, to achieve deep dimming down to 1%.

Features

AI Translation
  • Tight Current Sense Tolerance: ± 3%
  • Low Operation Current: 310µA
  • Single Winding Inductor
  • Wide Range of Dimmer Compatibility
  • Integration of 600V/2A MOSFET
  • Integration of HV JFET
  • NEMA SSL6 Dimming Curve Compliant
  • Internal Protections:
    • Under Voltage Lockout (UVLO)
    • Leading-Edge Blanking (LEB)
    • Cycle-By-Cycle Over Current Protection (OCP)
    • Output Open/Short Protection (OVP/OSP)
    • Thermal Foldback Protection (TFP)
    • Over Temperature Protection (OTP)
  • SO-7 Package
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device