muRata MEF1S2403SP3C
| Manufacturer | |
| MPN | MEF1S2403SP3C |
| LCSC Part # | C184861 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Through Hole DC DC Converters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | Through Hole | |
| Vin | 22.8V~25.2V | |
| type | Plastic encapsulated type | |
| Vout | 3.3V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Capacitive Load(Max) | 10uF | |
| Number of Outputs | 1 | |
| Ripple | 13mVp-p | |
| Iout | 303mA | |
| Height | - | |
| Frequency - Switching | 75kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | - | |
| Conversion Efficiency | 69% | |
| Output Power | 1W | |
| Length | - | |
| Width | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The MEF1 series of DC/DC converters is used where a tightly regulated supply is required. They are ideal for situations where the input voltage is not tightly controlled. The single rail regulated output makes the ideal choice to power sensors, such as pressure transducers, hall effect sensors and mass airflow sensors.
Features
AI Translation
- Fully encapsulated with toroidal magnetics
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.1472 | $ 3.15 |
| 10+ | $ 2.7737 | $ 27.74 |
| 30+ | $ 2.5514 | $ 76.54 |
| 100+ | $ 2.3261 | $ 232.61 |
| 500+ | $ 2.2226 | $ 1111.30 |
| 1,000+ | $ 2.1763 | $ 2176.30 |
| 2,000+ | $ 2.1501 | $ 4300.20 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



