TI LM3687TL-1815/NOPB
| Manufacturer | |
| Mfr. Part # | LM3687TL-1815/NOPB |
| LCSC Part # | C1848538 |
| Package | DSBGA-9 |
| Customer # | |
| Key Attributes | Buck DC-DC Converter with Integrated Low Dropout Linear Regulator |
| Description | Buck 1.8MHz Fixed 1.8V 750mA DSBGA-9 Voltage Regulators - Linear + Switching RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear + Switching | |
| Manufacturer | TI | |
| Package | DSBGA-9 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
230
230
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.2063 | $ 1.21 |
10+ | $ 1.1058 | $ 11.06 |
30+ | $ 1.0436 | $ 31.31 |
250+ | $ 0.9797 | $ 244.93 |
500+ | $ 0.9494 | $ 474.70 |
1,000+ | $ 0.9383 | $ 938.30 |
Standard Packaging 250/Full
Reel | ||
Better price for more quantity?
$