TI TPS51225BRUKR
| Manufacturer | |
| MPN | TPS51225BRUKR |
| LCSC Part # | C1848537 |
| Packaging | WQFN-20-EP(3x3) |
| Customer # | |
| Key Attributes | Dual synchronous buck controller with 5V and 3.3V low-dropout regulators |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear + Switching | |
| Manufacturer | TI | |
| Packaging | WQFN-20-EP(3x3) | |
| Output Voltage | 5V;3.3V | |
| Operating Voltage | 5.5V~24V | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Adaptive switching frequency;Soft-start;Overcurrent Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS51225/B/C is a cost-effective, dual synchronous buck controller designed for notebook computer system power supply solutions. It provides 5V and 3.3V LDOs and requires only a minimal number of external components. The 260kHz VCLK output can be used to drive an external charge pump to generate the gate drive voltage for the load switch without reducing the efficiency of the main converter. The TPS51225/B/C supports high efficiency, fast transient response and provides a combined power good signal. Adaptive on-time, D-CAP™ control enables convenient and efficient operation. This device operates with a power input voltage range between 5.5V and 24V and supports output voltages of 5.0V and 3.3V. The TPS51225/B/C comes in a 20-pin, 3mm x 3mm, QFN package and is rated for an operating temperature range of -40°C to 85°C.
Features
- Input voltage range: 5.5V to 24V
- Output voltage: 5V and 3.3V (adjustable range ±10%)
- Integrated 100mA 5V and 3.3V LDO
- Clock output for charge pump
- ±1% reference accuracy
- Adaptive on-time D-CAP™ mode control architecture supporting 300kHz/355kHz frequency settings
- Auto-skip light load operation (TPS51225/C)
- OOA light load operation (TPS51225/B)
- Internal ±0.8ms voltage servo soft-start
- Low-side RDS(on) current sensing with 4500 ppm/°C temperature coefficient
- Integrated output discharge function
- Dedicated enable input for switching (TPS51225/B/C)
- Dedicated OC setting terminal
- Power Good indicator
- OVP/UVP/OCP protection
- Non-latching UVLO/OTP protection
- 20-pin, 3mm x 3mm, QFN (RUK) package
Applications
- Laptop
- Netbook
- Tablet
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7882 | $ 1.79 |
| 10+ | $ 1.5758 | $ 15.76 |
| 30+ | $ 1.4245 | $ 42.74 |
| 100+ | $ 1.2877 | $ 128.77 |
| 500+ | $ 1.2233 | $ 611.65 |
| 1,000+ | $ 1.1975 | $ 1197.50 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear + Switching | |
| Manufacturer | TI | |
| Packaging | WQFN-20-EP(3x3) | |
| Output Voltage | 5V;3.3V | |
| Operating Voltage | 5.5V~24V | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Adaptive switching frequency;Soft-start;Overcurrent Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS51225/B/C is a cost-effective, dual synchronous buck controller designed for notebook computer system power supply solutions. It provides 5V and 3.3V LDOs and requires only a minimal number of external components. The 260kHz VCLK output can be used to drive an external charge pump to generate the gate drive voltage for the load switch without reducing the efficiency of the main converter. The TPS51225/B/C supports high efficiency, fast transient response and provides a combined power good signal. Adaptive on-time, D-CAP™ control enables convenient and efficient operation. This device operates with a power input voltage range between 5.5V and 24V and supports output voltages of 5.0V and 3.3V. The TPS51225/B/C comes in a 20-pin, 3mm x 3mm, QFN package and is rated for an operating temperature range of -40°C to 85°C.
Features
- Input voltage range: 5.5V to 24V
- Output voltage: 5V and 3.3V (adjustable range ±10%)
- Integrated 100mA 5V and 3.3V LDO
- Clock output for charge pump
- ±1% reference accuracy
- Adaptive on-time D-CAP™ mode control architecture supporting 300kHz/355kHz frequency settings
- Auto-skip light load operation (TPS51225/C)
- OOA light load operation (TPS51225/B)
- Internal ±0.8ms voltage servo soft-start
- Low-side RDS(on) current sensing with 4500 ppm/°C temperature coefficient
- Integrated output discharge function
- Dedicated enable input for switching (TPS51225/B/C)
- Dedicated OC setting terminal
- Power Good indicator
- OVP/UVP/OCP protection
- Non-latching UVLO/OTP protection
- 20-pin, 3mm x 3mm, QFN (RUK) package
Applications
- Laptop
- Netbook
- Tablet
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



