LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM53603AQPWPRQ1 product image
Images for reference only

TI LM53603AQPWPRQ1RoHS

Manufacturer
MPN
LM53603AQPWPRQ1
LCSC Part #
C1848525
Packaging
HTSSOP-16-EP
Customer #
Key Attributes
3.5V to 36V wide VIn synchronous 2.1MHz step-down converter for automotive applications
Datasheetpdf iconTI LM53603AQPWPRQ1
In-Stock: 53
53 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.6522$ 4.65
10+$ 3.9502$ 39.50
30+$ 3.5326$ 105.98
100+$ 3.1118$ 311.18
500+$ 2.9168$ 1458.40
1,000+$ 2.829$ 2829.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingHTSSOP-16-EP
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching2.1MHz
FunctionStep-down type
Number of Outputs1
FeaturesHiccup current limiting;Cycle-by-cycle current limiting;Frequency synchronization;Light load efficient mode;Operating status indication;Overcurrent Protection
Output TypeAdjustable
TopologyBuck
Operating Voltage3.9V~36V
Switch tube (built-in/external)Built-in
Output Current3A
Output Voltage3.3V~6V
Quiescent Current13uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The LM53603-Q1 and LM53602-Q1 buck regulators are designed for automotive applications, delivering 5V/3A or 3.3V/2A output (selectable via the ADJ option) from input voltages up to 36V. When the input voltage is up to 20V, the device achieves regulation using advanced high-speed circuitry while providing a 5V output at a 2.1MHz switching frequency. The device features an innovative architecture that enables a regulated 3.3V output even with an input voltage as low as 3.5V. With a maximum input voltage of 36V and a maximum allowable transient voltage of 42V, input surge protection design is simplified. The open-drain reset output with filtering and delay functions provides accurate system status indication. This feature eliminates the need for additional supervisory components, saving cost and board space. The device seamlessly transitions between PWM and PFM modes, with a no-load operating current of only 24μA, ensuring high efficiency and excellent transient response across all load conditions.

Features

AI Translation
  • 3A or 2A maximum load current
  • Input voltage range: 3.5V to 36V, transient voltage up to 42V
  • Output voltage options: 5V or 3.3V (ADJ)
  • 2.1MHz fixed switching frequency
  • ±2% output voltage tolerance
  • Junction temperature range: -40°C to 150°C
  • 1.7μA shutdown current (typical)
  • 24μA input supply current at no load (typical)
  • 5V or 3.3V output requires no external feedback resistor divider
  • Reset output with filtering and delay
  • Automatic light-load mode for improved efficiency
  • User-selectable forced PWM mode (FPWM)
  • Integrated loop compensation, soft-start, current limiting, thermal shutdown, UVLO, and external frequency synchronization
  • Thermally enhanced 16-pin package: 5mm x 4.4mm x 1mm
  • LM53603-Q1 and LM53602-Q1 are AEC-Q1 qualified automotive-grade products

Applications

AI Translation
  • Navigation/GPS
  • Dashboard
  • Advanced Driver Assistance Systems (ADAS)
  • Infotainment
  • Head-Up Display (HUD)