TI TL431CDBVT
| Manufacturer | |
| Mfr. Part # | TL431CDBVT |
| LCSC Part # | C1848465 |
| Package | SOT-23-5 |
| Customer # | |
| Key Attributes | Precision Programmable Reference |
| Description | 2.495V~36V ±2.2% 2.495V~36V 100mA Adjustable SOT-23-5 Voltage Reference RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TI | |
| Package | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
420 
420
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1576 | $ 0.79 |
50+ | $ 0.1223 | $ 6.12 |
250+ | $ 0.1072 | $ 26.80 |
500+ | $ 0.0883 | $ 44.15 |
2,500+ | $ 0.0799 | $ 199.75 |
5,000+ | $ 0.0749 | $ 374.50 |
Standard Packaging 250/Full
Reel | ||
Better price for more quantity?
$