TI UCC27211ADRMR
| Manufacturer | |
| MPN | UCC27211ADRMR |
| LCSC Part # | C1848363 |
| Packaging | VSON-8-EP(4x4) |
| Customer # | |
| Key Attributes | High-frequency high-side and low-side drivers for boosting 120V with a peak current of 4A |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | TI | |
| Packaging | VSON-8-EP(4x4) | |
| Input Logic Level - Low | 1.3V~1.9V | |
| Low Level Delay Time | 20ns | |
| High Level Delay Time | 16ns | |
| Quiescent Current | 85uA | |
| Input Logic Level - High | 1.9V~2.7V | |
| Operating Temperature | -40℃~+140℃ | |
| Voltage - Supply | 8V~17V | |
| Driven Configuration | Half-Bridge | |
| Current - Output Low(IOL) | 4A | |
| Rise Time | 7.2ns | |
| Fall Time | 5.5ns | |
| Features | Under Voltage Protection;Built-in bootstrap diode | |
| Current - Output High(IOH) | 4A | |
| Load Type | MOSFET |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The UCC27211A device driver offers significant performance improvements over the UCC27201 MOSFET driver. Peak output source and sink currents are increased to 4A source and 4A sink, while pull-up and pull-down resistances are reduced to 0.9Ω, enabling large power MOSFETs to be driven with minimal switching losses during Miller plateau transitions. The input structure can directly handle -10 VDC, improving robustness and allowing direct interfacing with gate drive transformers without rectifier diodes. This input is independent of supply voltage, with a maximum rating of 20V. The switching node (HS pin) of the UCC27211A can handle voltages up to -18V, protecting the high-side channel from negative voltages inherent to parasitic inductances and stray capacitances. The UCC27210A (pseudo-CMOS inputs) and UCC27211A (TTL inputs) add hysteresis, providing enhanced noise immunity at the interface with analog or digital PWM controllers. The low-side and high-side gate drivers are independently controlled, with matched turn-on and turn-off times to within 2ns. An integrated bootstrap diode rated at 120V eliminates the need for an external discrete diode. Both high-side and low-side drivers feature UVLO, providing symmetrical turn-on and turn-off behavior that forces the output low when the drive voltage falls below the specified threshold. The UCC27211A is available in an 8-pin SOIC (D), 8-pin VSON (DRM), and 8-pin SO-PowerPAD package.
Features
- Drives two N-channel MOSFETs in high-side/low-side configuration via independent inputs
- Maximum bootstrap voltage 120V DC
- 4A sink, 4A source output current
- 0.9Ω pull-up and pull-down resistance
- Input pins tolerant of –10V to +20V, independent of supply voltage range
- TTL or pseudo-CMOS compatible input versions
- 8V to 17V VDD operating range (absolute maximum 20V)
- 7.2ns rise time and 5.5ns fall time (with 1000pF load)
- Fast propagation delay (typical 20ns)
- 4ns delay matching
- Symmetrical UVLO for high-side and low-side drivers
- Supports all industry-standard packages – SOIC-8, 4mm×4mm SON-8, 4mm×4mm SON-10
- Rated temperature range –40°C to +140°C
Applications
- Power supplies for telecom, datacom, and commercial applications
- Half-bridge and full-bridge converters
- Push-pull converters
- High-voltage synchronous buck converters
- Two-switch forward converters
- Active clamp forward converters
- Class-D audio amplifiers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7729 | $ 1.77 |
| 10+ | $ 1.5088 | $ 15.09 |
| 30+ | $ 1.3645 | $ 40.94 |
| 100+ | $ 1.1587 | $ 115.87 |
| 500+ | $ 1.0858 | $ 542.90 |
| 1,000+ | $ 1.0534 | $ 1053.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | TI | |
| Packaging | VSON-8-EP(4x4) | |
| Input Logic Level - Low | 1.3V~1.9V | |
| Low Level Delay Time | 20ns | |
| High Level Delay Time | 16ns | |
| Quiescent Current | 85uA | |
| Input Logic Level - High | 1.9V~2.7V | |
| Operating Temperature | -40℃~+140℃ | |
| Voltage - Supply | 8V~17V | |
| Driven Configuration | Half-Bridge | |
| Current - Output Low(IOL) | 4A | |
| Rise Time | 7.2ns | |
| Fall Time | 5.5ns | |
| Features | Under Voltage Protection;Built-in bootstrap diode | |
| Current - Output High(IOH) | 4A | |
| Load Type | MOSFET |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The UCC27211A device driver offers significant performance improvements over the UCC27201 MOSFET driver. Peak output source and sink currents are increased to 4A source and 4A sink, while pull-up and pull-down resistances are reduced to 0.9Ω, enabling large power MOSFETs to be driven with minimal switching losses during Miller plateau transitions. The input structure can directly handle -10 VDC, improving robustness and allowing direct interfacing with gate drive transformers without rectifier diodes. This input is independent of supply voltage, with a maximum rating of 20V. The switching node (HS pin) of the UCC27211A can handle voltages up to -18V, protecting the high-side channel from negative voltages inherent to parasitic inductances and stray capacitances. The UCC27210A (pseudo-CMOS inputs) and UCC27211A (TTL inputs) add hysteresis, providing enhanced noise immunity at the interface with analog or digital PWM controllers. The low-side and high-side gate drivers are independently controlled, with matched turn-on and turn-off times to within 2ns. An integrated bootstrap diode rated at 120V eliminates the need for an external discrete diode. Both high-side and low-side drivers feature UVLO, providing symmetrical turn-on and turn-off behavior that forces the output low when the drive voltage falls below the specified threshold. The UCC27211A is available in an 8-pin SOIC (D), 8-pin VSON (DRM), and 8-pin SO-PowerPAD package.
Features
- Drives two N-channel MOSFETs in high-side/low-side configuration via independent inputs
- Maximum bootstrap voltage 120V DC
- 4A sink, 4A source output current
- 0.9Ω pull-up and pull-down resistance
- Input pins tolerant of –10V to +20V, independent of supply voltage range
- TTL or pseudo-CMOS compatible input versions
- 8V to 17V VDD operating range (absolute maximum 20V)
- 7.2ns rise time and 5.5ns fall time (with 1000pF load)
- Fast propagation delay (typical 20ns)
- 4ns delay matching
- Symmetrical UVLO for high-side and low-side drivers
- Supports all industry-standard packages – SOIC-8, 4mm×4mm SON-8, 4mm×4mm SON-10
- Rated temperature range –40°C to +140°C
Applications
- Power supplies for telecom, datacom, and commercial applications
- Half-bridge and full-bridge converters
- Push-pull converters
- High-voltage synchronous buck converters
- Two-switch forward converters
- Active clamp forward converters
- Class-D audio amplifiers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



