TI LMV981MFX/NOPB
| Manufacturer | |
| MPN | LMV981MFX/NOPB |
| LCSC Part # | C1848272 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | Small, low-power 1.8V RRO operational amplifier with shutdown function |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 4mV | |
| Slew Rate | 350V/ms | |
| Input Offset Current(Ios) | 25nA | |
| Input offset current drift(Ios TC) | - | |
| Features | Enable/shutdown function | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 60dB | |
| Ib - Input Bias Current | 13nA | |
| Output Current | 8mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5V | |
| Input Offset Voltage Drift(Vos TC) | 5.5uV/℃ | |
| Quiescent Current | 100uA | |
| Gain Bandwidth Product | 1.4MHz | |
| Input Voltage Noise Density | 60nV/√Hz@10kHz | |
| Dual Supply | -200mV~5.2V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMV98x-N is a low-voltage, low-power op amp operating from 1.8V to 5V supply voltage with rail-to-rail input and output. The input common-mode voltage extends 200mV beyond the supply rails, providing enhanced functionality beyond the supply voltage range. The output swing is rail-to-rail under no load; at a 1.8V supply with a 600Ω load, the output voltage swings to within 105mV of the supply rails. The LMV98x-N is optimized for 1.8V operation, making it ideal for portable dual-cell battery-powered systems and single-cell Li-ion battery systems. The LMV98x-N features a shutdown pin that can be used to disable the device and reduce supply current. When the SHDN pin is driven low, the device enters shutdown mode. In shutdown mode, the output is in a high-impedance state. The LMV98x-N offers an excellent speed-to-power ratio, achieving a 1.4 MHz gain-bandwidth product at low supply current from a 1.8V supply. It can drive 600Ω loads and capacitive loads up to 1000pF with minimal ringing. The LMV98x-N also features a high DC gain of 101dB, making it suitable for low-frequency applications.
Features
- Guaranteed 1.8V, 2.7V, and 5V specifications
- 600Ω load: output swing 80mV from supply rail
- 2kΩ load: output swing 30mV from supply rail
- VCM extends 200mV beyond supply rails
- Supply current (per channel): 100μA
- Gain bandwidth product: 1.4MHz
- Maximum VOS: 4mV
- Gain at 600Ω load: 101dB
- Ultra-small package: DSBGA 1.0mm×1.5mm
- Shutdown-to-active recovery time: 19μs
- Dual independent shutdown
- Temperature range: -40°C to 125°C
Applications
- Industrial and automotive
- Consumer communications products
- Fitness trackers
- Wearables
- Mobile phones
- Portable audio devices
- Portable and battery-powered electronics
- Power current monitoring
- Battery monitoring
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0135 | $ 1.01 |
| 10+ | $ 0.9016 | $ 9.02 |
| 30+ | $ 0.7978 | $ 23.93 |
| 100+ | $ 0.72 | $ 72.00 |
| 500+ | $ 0.6876 | $ 343.80 |
| 1,000+ | $ 0.673 | $ 673.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 4mV | |
| Slew Rate | 350V/ms | |
| Input Offset Current(Ios) | 25nA | |
| Input offset current drift(Ios TC) | - | |
| Features | Enable/shutdown function | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 60dB | |
| Ib - Input Bias Current | 13nA | |
| Output Current | 8mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5V | |
| Input Offset Voltage Drift(Vos TC) | 5.5uV/℃ | |
| Quiescent Current | 100uA | |
| Gain Bandwidth Product | 1.4MHz | |
| Input Voltage Noise Density | 60nV/√Hz@10kHz | |
| Dual Supply | -200mV~5.2V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMV98x-N is a low-voltage, low-power op amp operating from 1.8V to 5V supply voltage with rail-to-rail input and output. The input common-mode voltage extends 200mV beyond the supply rails, providing enhanced functionality beyond the supply voltage range. The output swing is rail-to-rail under no load; at a 1.8V supply with a 600Ω load, the output voltage swings to within 105mV of the supply rails. The LMV98x-N is optimized for 1.8V operation, making it ideal for portable dual-cell battery-powered systems and single-cell Li-ion battery systems. The LMV98x-N features a shutdown pin that can be used to disable the device and reduce supply current. When the SHDN pin is driven low, the device enters shutdown mode. In shutdown mode, the output is in a high-impedance state. The LMV98x-N offers an excellent speed-to-power ratio, achieving a 1.4 MHz gain-bandwidth product at low supply current from a 1.8V supply. It can drive 600Ω loads and capacitive loads up to 1000pF with minimal ringing. The LMV98x-N also features a high DC gain of 101dB, making it suitable for low-frequency applications.
Features
- Guaranteed 1.8V, 2.7V, and 5V specifications
- 600Ω load: output swing 80mV from supply rail
- 2kΩ load: output swing 30mV from supply rail
- VCM extends 200mV beyond supply rails
- Supply current (per channel): 100μA
- Gain bandwidth product: 1.4MHz
- Maximum VOS: 4mV
- Gain at 600Ω load: 101dB
- Ultra-small package: DSBGA 1.0mm×1.5mm
- Shutdown-to-active recovery time: 19μs
- Dual independent shutdown
- Temperature range: -40°C to 125°C
Applications
- Industrial and automotive
- Consumer communications products
- Fitness trackers
- Wearables
- Mobile phones
- Portable audio devices
- Portable and battery-powered electronics
- Power current monitoring
- Battery monitoring
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

