TI TLV313QDCKTQ1
| Manufacturer | |
| MPN | TLV313QDCKTQ1 |
| LCSC Part # | C1848190 |
| Packaging | SC-70-5 |
| Customer # | |
| Key Attributes | TLVx313-Q1 Low-Power, Rail-to-Rail Input/Output Operational Amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SC-70-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 750uV | |
| Slew Rate | 500V/ms | |
| Input Offset Current(Ios) | 1pA | |
| Input offset current drift(Ios TC) | - | |
| Features | EMI filtering/RF suppression;ESD protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 85dB | |
| Ib - Input Bias Current | 1pA | |
| Output Current | 75mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 65uA | |
| Gain Bandwidth Product | 1MHz | |
| Input Voltage Noise Density | 26nV/√Hz@1kHz | |
| Dual Supply | -2.75V~-900mV;900mV~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLVx313-Q1 series single-channel and dual-channel op amps combine low power consumption with high performance, making them well suited for a wide range of applications such as infotainment, engine control units, and automotive lighting. This series features rail-to-rail input and output (RRIO) swing, low quiescent current (typical: 65μA), high bandwidth (1MHz), and ultra-low noise (26nV/√Hz at 1kHz), making it attractive for battery-powered applications that require a good balance between cost and performance. In addition, the low input bias current of these devices makes them suitable for applications with source impedances up to the megaohm range.
The TLVx313-Q1 devices are designed with a robust architecture for ease of use by circuit designers. These devices offer unity-gain stability with capacitive loads up to 100pF, integrate RFI/EMI rejection filters, exhibit no phase reversal under overdrive conditions, and provide high ESD protection (4kV HBM).
These devices are optimized to operate at voltages as low as 1.8V (±0.9V) and as high as 5.5V (±2.75V), with a rated extended operating temperature range of -40°C to +125°C.
Features
- Qualified for automotive applications with the following characteristics per AEC-Q100:
- Device temperature grade 1: -40°C to +125°C ambient operating temperature range
- Device HBM ESD classification level 3A
- Device CDM ESD classification level C6
- Low IQ: 65μA per channel
- Wide supply voltage: 1.8V to 5.5V
- Low noise: 26nV/√Hz at 1kHz
- Gain bandwidth: 1MHz
- Rail-to-rail input/output
- Low input bias current: 1pA
- Low offset voltage: 0.75mV
- Unity-gain stable
- Internal RFI/EMI filter
Applications
- Infotainment
- Engine Control Unit
- Automotive Lighting
- Low-Side Sensing
- Battery Management System
- Passive Safety
- Capacitive Sensing
- Fuel Pump
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6097 | $ 0.61 |
| 10+ | $ 0.5108 | $ 5.11 |
| 30+ | $ 0.4687 | $ 14.06 |
| 250+ | $ 0.4152 | $ 103.80 |
| 500+ | $ 0.3908 | $ 195.40 |
| 1,000+ | $ 0.3762 | $ 376.20 |
Standard Packaging250/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SC-70-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 750uV | |
| Slew Rate | 500V/ms | |
| Input Offset Current(Ios) | 1pA | |
| Input offset current drift(Ios TC) | - | |
| Features | EMI filtering/RF suppression;ESD protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 85dB | |
| Ib - Input Bias Current | 1pA | |
| Output Current | 75mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 65uA | |
| Gain Bandwidth Product | 1MHz | |
| Input Voltage Noise Density | 26nV/√Hz@1kHz | |
| Dual Supply | -2.75V~-900mV;900mV~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLVx313-Q1 series single-channel and dual-channel op amps combine low power consumption with high performance, making them well suited for a wide range of applications such as infotainment, engine control units, and automotive lighting. This series features rail-to-rail input and output (RRIO) swing, low quiescent current (typical: 65μA), high bandwidth (1MHz), and ultra-low noise (26nV/√Hz at 1kHz), making it attractive for battery-powered applications that require a good balance between cost and performance. In addition, the low input bias current of these devices makes them suitable for applications with source impedances up to the megaohm range.
The TLVx313-Q1 devices are designed with a robust architecture for ease of use by circuit designers. These devices offer unity-gain stability with capacitive loads up to 100pF, integrate RFI/EMI rejection filters, exhibit no phase reversal under overdrive conditions, and provide high ESD protection (4kV HBM).
These devices are optimized to operate at voltages as low as 1.8V (±0.9V) and as high as 5.5V (±2.75V), with a rated extended operating temperature range of -40°C to +125°C.
Features
- Qualified for automotive applications with the following characteristics per AEC-Q100:
- Device temperature grade 1: -40°C to +125°C ambient operating temperature range
- Device HBM ESD classification level 3A
- Device CDM ESD classification level C6
- Low IQ: 65μA per channel
- Wide supply voltage: 1.8V to 5.5V
- Low noise: 26nV/√Hz at 1kHz
- Gain bandwidth: 1MHz
- Rail-to-rail input/output
- Low input bias current: 1pA
- Low offset voltage: 0.75mV
- Unity-gain stable
- Internal RFI/EMI filter
Applications
- Infotainment
- Engine Control Unit
- Automotive Lighting
- Low-Side Sensing
- Battery Management System
- Passive Safety
- Capacitive Sensing
- Fuel Pump
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



