LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TLC071IDR product image
Images for reference only

TI TLC071IDRRoHS

Manufacturer
MPN
TLC071IDR
LCSC Part #
C1848157
Packaging
SOIC-8
Customer #
Key Attributes
1 390uV 16V/us 95dB 50pA 1.9mA 10MHz SOIC-8 Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconTI TLC071IDR
In-Stock: 46
46 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.4594$ 1.46
10+$ 1.4286$ 14.29
30+$ 1.4075$ 42.23
100+$ 1.3864$ 138.64
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOIC-8
Number of Channels1
Vos - Input Offset Voltage390uV
Slew Rate16V/us
Input Offset Current(Ios)100pA
Input offset current drift(Ios TC)-
FeaturesEnable/shutdown function
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)95dB
Ib - Input Bias Current50pA
Output Current57mA
Maximum Power Supply Range (Vdd-Vss)16V
Input Offset Voltage Drift(Vos TC)1.2uV/℃
Quiescent Current1.9mA
Gain Bandwidth Product10MHz
Input Voltage Noise Density7nV/√Hz@1kHz
Dual Supply-8V~-2.25V;2.25V~8V
Rail to Rail-
Single Supply4.5V~16V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The first members of the new BiMOS general-purpose operational amplifier family are the TLC07x. The BiMOS family concept is simple: provide an upgrade path for BiFET users who are moving away from dual-supply to single-supply systems and demand higher AC and dc performance. With performance rated from 4.5 V to 16 V across commercial (0°C to 70°C) and an extended industrial temperature range (-40°C to 125°C), BiMOS suits a wide range of audio, automotive, industrial and instrumentation applications. Familiar features like offset nulling pins, and new features like MSOP PowerPAD packages and shutdown modes, enable higher levels of performance in a variety of applications. Developed in the patented LBC3 BiCMOS process, the new BiMOS amplifiers combine a very high input impedance low-noise CMOS front end with a high-drive bipolar output stage, thus providing the optimum performance features of both. AC performance improvements over the TLO7x BiFET predecessors include a bandwidth of 10 MHz (an increase of 300%) and voltage noise of 7nV/√Hz (an improvement of 60%). DC improvements include a factor of 4 reduction in input offset voltage down to 1.5 mV (maximum) in the standard grade, and a power supply rejection improvement of greater than 40 dB to 130 dB. Added to this list of impressive features is the ability to drive ±50-mA loads comfortably from an ultrasmall-footprint MSOP PowerPAD package, which positions the TLC07x as the ideal high-performance general-purpose operational amplifier family.

Features

AI Translation
  • Wide Bandwidth: 10 MHz
  • High Output Drive: IOH: 57 mA at VDD - 1.5 V; IOL: 55 mA at 0.5 V
  • High Slew Rate: SR+: 16 V/μs; SR−: 19 V/μs
  • Wide Supply Range: 4.5 V to 16 V
  • Supply Current: 1.9 mA/Channel
  • Ultralow Power Shutdown Mode IDD: 125 μA/Channel
  • Low Input Noise Voltage: 7 nV/√Hz
  • Input Offset Voltage: 1.5 μV
  • Ultra-Small Packages: 8 or 10 Pin MSOP (TLC070/1/2/3)

Applications

AI Translation
  • audio
  • automotive
  • industrial
  • instrumentation