TI LMC7101QM5X/NOPB
| Manufacturer | |
| MPN | LMC7101QM5X/NOPB |
| LCSC Part # | C1848144 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Miniature low-power operational amplifier with rail-to-rail input and output |
| Datasheet | TI LMC7101QM5X/NOPB |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Current | 30mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 9mV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | 2nA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 50dB | |
| Ib - Input Bias Current | 1nA | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Quiescent Current | 500uA | |
| Gain Bandwidth Product | 1MHz | |
| Features | - | |
| Input Voltage Noise Density | 37nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~15.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Current | 30mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 9mV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | 2nA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 50dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 1nA | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Quiescent Current | 500uA | |
| Gain Bandwidth Product | 1MHz | |
| Features | - | |
| Input Voltage Noise Density | 37nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~15.5V |
Introduction
The LMC7101 is a high-performance CMOS op amp in a space-saving 5-pin SOT-23 miniature package. This makes the LMC7101 ideal for space- and weight-critical designs. Performance is similar to a single amplifier of the LMC6482 and LMC6484 family, featuring rail-to-rail input and output, high open-loop gain, low distortion, and low supply current. The key advantages of the miniature package are most evident in applications such as small portable electronics — including mobile phones, pagers, laptops, PDAs, and PCMCIA cards. Miniature amplifiers can be placed exactly where needed on the board, simplifying board layout.
Features
- Compact 5-pin SOT-23 package saves board space — typical layout occupies half the area of an 8-pin SOIC design
- Guaranteed specifications at 2.7V, 3V, 5V, and 15V supply voltages
- Typical supply current of 0.5mA at 5V
- Typical total harmonic distortion of 0.01% at 5V
- Gain bandwidth of 1MHz
- Similar to the popular LMC6482 and LMC6484
- Rail-to-rail input and output
- Temperature range: -40°C to 125°C (LMC7101Q-Q1)
Applications
- Mobile device communications
- Laptops and PDAs
- Battery-powered products
- Sensor interfaces
- Automotive applications (LMC7101Q-Q1)
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3284 | $ 0.33 |
| 10+ | $ 0.3218 | $ 3.22 |
| 30+ | $ 0.3169 | $ 9.51 |
| 100+ | $ 0.3103 | $ 31.03 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Current | 30mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 9mV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | 2nA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 50dB | |
| Ib - Input Bias Current | 1nA | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Quiescent Current | 500uA | |
| Gain Bandwidth Product | 1MHz | |
| Features | - | |
| Input Voltage Noise Density | 37nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~15.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Current | 30mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 9mV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | 2nA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 50dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 1nA | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Quiescent Current | 500uA | |
| Gain Bandwidth Product | 1MHz | |
| Features | - | |
| Input Voltage Noise Density | 37nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~15.5V |
Introduction
The LMC7101 is a high-performance CMOS op amp in a space-saving 5-pin SOT-23 miniature package. This makes the LMC7101 ideal for space- and weight-critical designs. Performance is similar to a single amplifier of the LMC6482 and LMC6484 family, featuring rail-to-rail input and output, high open-loop gain, low distortion, and low supply current. The key advantages of the miniature package are most evident in applications such as small portable electronics — including mobile phones, pagers, laptops, PDAs, and PCMCIA cards. Miniature amplifiers can be placed exactly where needed on the board, simplifying board layout.
Features
- Compact 5-pin SOT-23 package saves board space — typical layout occupies half the area of an 8-pin SOIC design
- Guaranteed specifications at 2.7V, 3V, 5V, and 15V supply voltages
- Typical supply current of 0.5mA at 5V
- Typical total harmonic distortion of 0.01% at 5V
- Gain bandwidth of 1MHz
- Similar to the popular LMC6482 and LMC6484
- Rail-to-rail input and output
- Temperature range: -40°C to 125°C (LMC7101Q-Q1)
Applications
- Mobile device communications
- Laptops and PDAs
- Battery-powered products
- Sensor interfaces
- Automotive applications (LMC7101Q-Q1)
C1848144 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| LMC7101BIM5X/NOPB | TI | Similar | SOT-23-5 | 24,870 | $ 0.2839 | ||
| LMC7101BIM5/NOPB | TI | Similar | SOT-23-5 | 5 | $ 0.5668 | ||
| TLV2371IDBVT | TI | Similar | SOT-23-5 | 760 | $ 0.7113 | ||
| TLV2371QDBVRQ1 | TI | Similar | SOT-23-5 | 2,952 | $ 0.8799 | ||
| TLV2371IDBVR | TI | Similar | SOT-23-5 | 19,462 | $ 0.5812 |



