TI ISO1042DWR
| Manufacturer | |
| MPN | ISO1042DWR |
| LCSC Part # | C1848126 |
| Packaging | SOIC-16-300mil |
| Customer # | |
| Key Attributes | ISO1042 Isolated CAN Transceiver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-16-300mil |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ISO1042 device is an electrically isolated Controller Area Network (CAN) transceiver that complies with the ISO11898-2 (2016) standard specifications. The ISO1042 device provides ±70V DC bus fault protection and a ±30V common-mode voltage range. This device supports a maximum data rate of 5Mbps in CAN FD mode, enabling faster payload transmission compared to classic CAN. The device uses a silicon dioxide (SiO₂) insulation barrier, which can withstand a voltage of 5000V RMS and an operating voltage of 1060V RMS. The electromagnetic compatibility is significantly enhanced, enabling system-level ESD, EFT, and surge protection and complying with radiation standards. When used with an isolated power supply, this device can withstand high-voltage shocks and prevent bus noise currents from entering the local ground. The ISO1042 device can be used for basic and reinforced isolation. The ISO1042 device supports a wide ambient temperature range from -40°C to +125°C. This device is available in SOIC-16 (DW) and the more compact SOIC-8 (DWV) packages.
Features
- Compliant with ISO 11898-2:2016 and ISO 11898-5:2007 physical layer standards
- Supports classic CAN up to 1Mbps and FD (Flexible Data Rate) up to 5Mbps
- Low loop delay: 152ns
- Protection: DC bus fault protection voltage: ±70V
- HBM ESD tolerance on bus pins: ±16kV
- Driver dominant timeout (TXD DTO)
- VCC1 and VCC2 undervoltage protection
- Common-mode voltage range: ±30V
- Ideal passive, high-impedance bus termination when unpowered
- High CMTI: 100kV/μs
- VCC1 voltage range: 1.71V to 5.5V
- Supports 1.8V, 2.5V, 3.3V, and 5.0V logic interfaces for connection to CAN controllers
- VCC2 voltage range: 4.5V to 5.5V
- Excellent EMC: system-level ESD, EFT, and surge immunity with low emissions
- Ambient temperature range: -40°C to +125°C
- 16-SOIC and 8-SOIC package options
- Automotive version available: ISO1042-Q1
- Safety-related certifications: 7071V PK V10TM and 1500V PK V10RM per DIN VDE V 0884-11:2017-01 (reinforced and basic options); 5000V RMS isolation for up to 1 minute per UL 1577; IEC 60950-1, IEC 60601-1, and EN 61010-1 certifications; CQC, TUV, and CSA certifications
Applications
- AC and servo drives
- Photovoltaic inverters
- PLC and DCS communication modules
- Lifts and escalators
- Industrial power supplies
- Battery charging and management
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.7631 | $ 2.76 |
| 10+ | $ 2.3772 | $ 23.77 |
| 30+ | $ 2.1356 | $ 64.07 |
| 100+ | $ 1.8875 | $ 188.75 |
| 500+ | $ 1.7756 | $ 887.80 |
| 1,000+ | $ 1.727 | $ 1727.00 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-16-300mil |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ISO1042 device is an electrically isolated Controller Area Network (CAN) transceiver that complies with the ISO11898-2 (2016) standard specifications. The ISO1042 device provides ±70V DC bus fault protection and a ±30V common-mode voltage range. This device supports a maximum data rate of 5Mbps in CAN FD mode, enabling faster payload transmission compared to classic CAN. The device uses a silicon dioxide (SiO₂) insulation barrier, which can withstand a voltage of 5000V RMS and an operating voltage of 1060V RMS. The electromagnetic compatibility is significantly enhanced, enabling system-level ESD, EFT, and surge protection and complying with radiation standards. When used with an isolated power supply, this device can withstand high-voltage shocks and prevent bus noise currents from entering the local ground. The ISO1042 device can be used for basic and reinforced isolation. The ISO1042 device supports a wide ambient temperature range from -40°C to +125°C. This device is available in SOIC-16 (DW) and the more compact SOIC-8 (DWV) packages.
Features
- Compliant with ISO 11898-2:2016 and ISO 11898-5:2007 physical layer standards
- Supports classic CAN up to 1Mbps and FD (Flexible Data Rate) up to 5Mbps
- Low loop delay: 152ns
- Protection: DC bus fault protection voltage: ±70V
- HBM ESD tolerance on bus pins: ±16kV
- Driver dominant timeout (TXD DTO)
- VCC1 and VCC2 undervoltage protection
- Common-mode voltage range: ±30V
- Ideal passive, high-impedance bus termination when unpowered
- High CMTI: 100kV/μs
- VCC1 voltage range: 1.71V to 5.5V
- Supports 1.8V, 2.5V, 3.3V, and 5.0V logic interfaces for connection to CAN controllers
- VCC2 voltage range: 4.5V to 5.5V
- Excellent EMC: system-level ESD, EFT, and surge immunity with low emissions
- Ambient temperature range: -40°C to +125°C
- 16-SOIC and 8-SOIC package options
- Automotive version available: ISO1042-Q1
- Safety-related certifications: 7071V PK V10TM and 1500V PK V10RM per DIN VDE V 0884-11:2017-01 (reinforced and basic options); 5000V RMS isolation for up to 1 minute per UL 1577; IEC 60950-1, IEC 60601-1, and EN 61010-1 certifications; CQC, TUV, and CSA certifications
Applications
- AC and servo drives
- Photovoltaic inverters
- PLC and DCS communication modules
- Lifts and escalators
- Industrial power supplies
- Battery charging and management
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

