TI DS90UB928QSQX/NOPB
| Manufacturer | |
| MPN | DS90UB928QSQX/NOPB |
| LCSC Part # | C1848125 |
| Packaging | WQFN-48-EP(7x7) |
| Customer # | |
| Key Attributes | DS90UB928Q-Q1 Deserializer with Bi-directional Control Channel |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Serializers, Deserializers | |
| Manufacturer | TI | |
| Packaging | WQFN-48-EP(7x7) | |
| Output | - | |
| Clock Frequency | - | |
| Input | - | |
| Data Rate | - | |
| Number of ports | - | |
| Type | Deserializer | |
| Voltage - Supply | - | |
| Parallel Bit Count Per Channel | - | |
| Features | Adaptive receive equalization;Clock synchronization and data alignment | |
| Operating Temperature | -40℃~+105℃ | |
| Control Interface | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The DS90UB928Q-Q1 deserializer is used in conjunction with the DS90UB925Q-Q1 or DS90UB927Q-Q1 serializer, providing a solution for the secure distribution of content-protected digital video in automotive infotainment systems. This deserializer converts high-speed serialized interface data into four Low-Voltage Differential Signaling (LVDS) data/control streams, an LVDS clock pair (FPD-Link), and I2S audio data, leveraging an embedded clock provided by a single signal pair (FPD-Link III). The FPD-Link III serial bus solution supports high-speed forward channel data transmission and low-speed full-duplex reverse channel communication over a single differential link. Integrating audio, video, and control data over a single differential pair reduces the size and weight of the interconnecting wires, eliminates skew issues, and simplifies system design. Adaptive input equalization is applied to the serial input data stream to compensate for transmission medium losses and deterministic jitter. Using Low-Voltage Differential Signaling minimizes Electromagnetic Interference (EMI).
Features
- Bidirectional control channel interface, connectable to I2C-compatible serial control bus
- Low EMI FPD-Link video output
- High-definition (720p) digital video support
- RGB888 + VS, HS, DE and I2S audio support
- 5MHz and 85MHz pixel clock support
- Up to 4 I2S digital audio outputs for surround sound applications
- 4 bidirectional GPIO channels with 2 dedicated pins
- 1.8V or 3.3V compatible LVCMOS I/O interface
- 3.3V single-supply operation
- Up to 10m AC-coupled shielded twisted pair (STP) interconnect
- DC-balanced and scrambled data with embedded clock
- Adaptive cable equalization
- Image enhancement (white balance and dithering) and internal pattern generation
- Automotive-grade product: AEC-Q100 Grade 2 compliant
- 8kV HBM and ISO 10605 ESD rating
- Backward compatibility mode
Applications
- Automotive navigation displays
- Rear-seat entertainment systems
- Automotive driver assistance systems
- In-vehicle megapixel camera systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.3483 | $ 5.35 |
| 10+ | $ 4.597 | $ 45.97 |
| 30+ | $ 4.1378 | $ 124.13 |
| 100+ | $ 3.7532 | $ 375.32 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Serializers, Deserializers | |
| Manufacturer | TI | |
| Packaging | WQFN-48-EP(7x7) | |
| Output | - | |
| Clock Frequency | - | |
| Input | - | |
| Data Rate | - | |
| Number of ports | - | |
| Type | Deserializer | |
| Voltage - Supply | - | |
| Parallel Bit Count Per Channel | - | |
| Features | Adaptive receive equalization;Clock synchronization and data alignment | |
| Operating Temperature | -40℃~+105℃ | |
| Control Interface | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The DS90UB928Q-Q1 deserializer is used in conjunction with the DS90UB925Q-Q1 or DS90UB927Q-Q1 serializer, providing a solution for the secure distribution of content-protected digital video in automotive infotainment systems. This deserializer converts high-speed serialized interface data into four Low-Voltage Differential Signaling (LVDS) data/control streams, an LVDS clock pair (FPD-Link), and I2S audio data, leveraging an embedded clock provided by a single signal pair (FPD-Link III). The FPD-Link III serial bus solution supports high-speed forward channel data transmission and low-speed full-duplex reverse channel communication over a single differential link. Integrating audio, video, and control data over a single differential pair reduces the size and weight of the interconnecting wires, eliminates skew issues, and simplifies system design. Adaptive input equalization is applied to the serial input data stream to compensate for transmission medium losses and deterministic jitter. Using Low-Voltage Differential Signaling minimizes Electromagnetic Interference (EMI).
Features
- Bidirectional control channel interface, connectable to I2C-compatible serial control bus
- Low EMI FPD-Link video output
- High-definition (720p) digital video support
- RGB888 + VS, HS, DE and I2S audio support
- 5MHz and 85MHz pixel clock support
- Up to 4 I2S digital audio outputs for surround sound applications
- 4 bidirectional GPIO channels with 2 dedicated pins
- 1.8V or 3.3V compatible LVCMOS I/O interface
- 3.3V single-supply operation
- Up to 10m AC-coupled shielded twisted pair (STP) interconnect
- DC-balanced and scrambled data with embedded clock
- Adaptive cable equalization
- Image enhancement (white balance and dithering) and internal pattern generation
- Automotive-grade product: AEC-Q100 Grade 2 compliant
- 8kV HBM and ISO 10605 ESD rating
- Backward compatibility mode
Applications
- Automotive navigation displays
- Rear-seat entertainment systems
- Automotive driver assistance systems
- In-vehicle megapixel camera systems
C1848125 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



