TI TUSB1002AIRGET
| Manufacturer | |
| MPN | TUSB1002AIRGET |
| LCSC Part # | C1848118 |
| Packaging | VQFN-24(4x4) |
| Customer # | |
| Key Attributes | TUSB1002A USB3.2 10Gbps Dual-Channel Linear Redriver |
| Datasheet | TI TUSB1002AIRGET |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | VQFN-24(4x4) | |
| Voltage - Supply | 3V~3.6V | |
| Type | Transceiver | |
| number of channels | 2 | |
| Data Rate | 10Gbps | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Shutdown mode;Low-power mode | |
| Supply Current | - | |
| Quiescent Supply Current | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | VQFN-24(4x4) | |
| Voltage - Supply | 3V~3.6V | |
| Type | Transceiver | |
| number of channels | 2 |
| Type | Description | |
|---|---|---|
| Data Rate | 10Gbps | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Shutdown mode;Low-power mode | |
| Supply Current | - | |
| Quiescent Supply Current | - |
Introduction
It supports PCI Express Gen3, SATA Express, and SATA Gen3. The TUSB1002A is the first dual-channel USB 3.2 x1 SuperSpeed Plus (SSP) retimer and signal conditioner. It uses an ultra-low-power architecture, is powered by a 3.3V supply, and has very low power consumption. It supports the USB 3.2 low-power mode, which can further reduce the power consumption in the idle state. It implements a linear equalizer that can tolerate up to 16dB of loss introduced by inter-symbol interference (ISI). The linear equalizer can compensate for channel losses, thereby extending the channel transmission distance and making the system comply with the USB specification. With its dual-channel and small package, it can be flexibly placed in the USB 3.2 path. It comes in a 24-pin 4mm x 4mm VQFN package and is available in commercial-grade (TUSB1002A) and industrial-grade (TUSB1002AI) versions.
Features
- Supports PCI Express Gen3, SATA Express, and SATA Gen3
- Ultra-low power architecture
- Active: < 300mW
- Disconnect/U2/U3: < 1.9mW
- Power-off: < 700μW
- Adjustable voltage output swing linear range up to 1200mVpp
- No host/device-side requirements
- 16 linear equalization settings, up to 16dB (at 10Gbps)
- Adjustable DC equalization gain
- Hot-plug support
- Pin-compatible with LVPE502A and LVPE512 USB 3.0 redriver
- Pin-to-pin compatible with TUSB1002 redriver
- Temperature range: 0°C to 70°C (commercial grade) and -40°C to 85°C (industrial grade)
- ±5kV HBM ESD
- Powered by 3.3V single supply
- 4mm x 4mm VQFN package
Applications
- Laptops and desktops
- TVs
- Tablets
- Mobile phones
- Active cables
- Docking stations
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.0074 | $ 3.01 |
| 10+ | $ 2.5735 | $ 25.74 |
| 30+ | $ 2.3166 | $ 69.50 |
| 250+ | $ 2.055 | $ 513.75 |
| 500+ | $ 1.9353 | $ 967.65 |
| 1,000+ | $ 1.8811 | $ 1881.10 |
Standard Packaging250/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | VQFN-24(4x4) | |
| Voltage - Supply | 3V~3.6V | |
| Type | Transceiver | |
| number of channels | 2 | |
| Data Rate | 10Gbps | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Shutdown mode;Low-power mode | |
| Supply Current | - | |
| Quiescent Supply Current | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | VQFN-24(4x4) | |
| Voltage - Supply | 3V~3.6V | |
| Type | Transceiver | |
| number of channels | 2 |
| Type | Description | |
|---|---|---|
| Data Rate | 10Gbps | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Shutdown mode;Low-power mode | |
| Supply Current | - | |
| Quiescent Supply Current | - |
Introduction
It supports PCI Express Gen3, SATA Express, and SATA Gen3. The TUSB1002A is the first dual-channel USB 3.2 x1 SuperSpeed Plus (SSP) retimer and signal conditioner. It uses an ultra-low-power architecture, is powered by a 3.3V supply, and has very low power consumption. It supports the USB 3.2 low-power mode, which can further reduce the power consumption in the idle state. It implements a linear equalizer that can tolerate up to 16dB of loss introduced by inter-symbol interference (ISI). The linear equalizer can compensate for channel losses, thereby extending the channel transmission distance and making the system comply with the USB specification. With its dual-channel and small package, it can be flexibly placed in the USB 3.2 path. It comes in a 24-pin 4mm x 4mm VQFN package and is available in commercial-grade (TUSB1002A) and industrial-grade (TUSB1002AI) versions.
Features
- Supports PCI Express Gen3, SATA Express, and SATA Gen3
- Ultra-low power architecture
- Active: < 300mW
- Disconnect/U2/U3: < 1.9mW
- Power-off: < 700μW
- Adjustable voltage output swing linear range up to 1200mVpp
- No host/device-side requirements
- 16 linear equalization settings, up to 16dB (at 10Gbps)
- Adjustable DC equalization gain
- Hot-plug support
- Pin-compatible with LVPE502A and LVPE512 USB 3.0 redriver
- Pin-to-pin compatible with TUSB1002 redriver
- Temperature range: 0°C to 70°C (commercial grade) and -40°C to 85°C (industrial grade)
- ±5kV HBM ESD
- Powered by 3.3V single supply
- 4mm x 4mm VQFN package
Applications
- Laptops and desktops
- TVs
- Tablets
- Mobile phones
- Active cables
- Docking stations
C1848118 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TUSB1002ARGER | TI | VQFN-24(4x4) | 12 | $ 1.6176 | ||
| USB3343-CP | MICROCHIP | QFN-24(4x4) | 98 | $ 3.353 | ||
| TUSB522PIRGET | TI | VQFN-24(4x4) | 0 | $ 1.57 | ||
| USB3318C-CP-TR | MICROCHIP | QFN-24(4x4) | 0 | $ 1.9644 | ||
| USB3310C-CP | MICROCHIP | QFN-24(4x4) | 0 | $ 4.066 |



