LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN75C1168DBR product image
  • SN75C1168DBR thumbnail 1
  • SN75C1168DBR thumbnail 2
  • SN75C1168DBR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN75C1168DBRRoHS

Manufacturer
MPN
SN75C1168DBR
LCSC Part #
C1848111
Packaging
SSOP-16-208mil
Customer #
Key Attributes
DUAL DIFFERENTIAL DRIVERS AND RECEIVERS
Datasheetpdf iconTI SN75C1168DBR
In-Stock: 211
211 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.3391$ 2.34
10+$ 2.083$ 20.83
30+$ 1.9031$ 57.09
100+$ 1.7393$ 173.93
500+$ 1.6632$ 831.60
1,000+$ 1.6324$ 1632.40
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerTI
PackagingSSOP-16-208mil
Voltage - Supply5V
TypeTransceiver
Operating Temperature0℃~+70℃
Number of Drivers2
FeaturesTx/Rx enable;Enable shutdown
Number of Receivers2
Quiescent Supply Current9mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The SN65C1167, SN75C1167, SN65C1168, and SN75C1168 dual drivers and receivers are integrated circuits designed for balanced transmission lines. The devices meet TIA/EIA- 422- B and ITU recommendation V.11. The SN65C1167 and SN75C1167 combine dual 3- state differential line drivers and 3- state differential line receivers, both of which operate from a single 5- V power supply. The driver and receiver have active- high and active- low enables, respectively, which can be connected together externally to function as direction control. The SN65C1168 and SN75C1168 drivers have individual active- high enables.

Features

AI Translation
  • Meet or Exceed Standards TIA/EIA-422-B and ITU Recommendation V.11
  • BiCMOS Process Technology
  • Low Supply-Current Requirements: 9 mA Max
  • Low Pulse Skew
  • Receiver Input Impedance ... 17 kΩ Typ
  • Receiver Input Sensitivity ... ±200 mV
  • Receiver Common-Mode Input Voltage Range of -7 V to 7 V
  • Operate From Single 5-V Power Supply
  • Glitch-Free Power-Up/Power-Down Protection
  • Receiver 3-State Outputs Active-Low Enable for SN65C1167 and SN75C1167 Only
  • Improved Replacements for the MC34050 and MC34051