LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES PI3L2500ZHEX product image
Images for reference only

DIODES PI3L2500ZHEXRoHS

Manufacturer
MPN
PI3L2500ZHEX
LCSC Part #
C1848088
Packaging
TQFN-42(9x3.5)
Customer #
Key Attributes
2:1 Mux/DeMux 2.5/10 Gigabit Ethernet LAN Switch with Power-down Mode
Datasheetpdf iconDIODES PI3L2500ZHEX

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches - Special Purpose
ManufacturerDIODES
PackagingTQFN-42(9x3.5)
Turn-on time-
Turn-off time-
Voltage - Supply3V~3.6V
Ron-
-3dB Bandwidth3GHz
Number of Channels8
Propagation Delay (tpd)250ps
Switch Circuit2:1
Operating Temperature-
FeaturesBidirectional analog channel;Power-off isolation
Con-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3500
Sales UnitPiece

Introduction

AI Translation

The PI3L2500 is an 8-Channel 2:1 multiplexer/demultiplexer LAN Switch with Hi-Z outputs. Industry leading advantages include a propagation delay of less than 250ps, resulting from its low channel resistance and I/O capacitance. The device multiplexes differential outputs from a Gigabit Ethernet transceiver (PHY) device to one of two corresponding B or C outputs. The switch is bidirectional and offers little or no attenuation of the high-speed signals at the outputs. It is designed for low bit-to-bit skew, high channel-to-channel noise isolation and is compatible with various standards, such as 1000/2500/10000 Base-T (Ethernet). The PI3L2500 provides a Power Down input (PD), which can put the device into standby mode (PD = 1) while mobile, eliminating an external power switch. Generally, this part can be used to replace mechanical relays in low-voltage LAN applications that interface a physical layer over CAT 5 or CAT 6 unshielded twisted pair cable through an isolation transformer.

Features

AI Translation
  • 1:2 Gigabit LAN Switch
  • Power-down support
  • Low bit-to-bit skew: 200ps
  • Very Low Crosstalk: –53dB @ 400MHz
  • Status Indicator LEDs Switched with Ethernet pairs
  • VDD Operating Range: +3.0V to +3.6V
  • Enhanced ESD Protection (on A, B, C, LED pins): – 1.0kV (CDM), 4kV (HBM)
  • 3GHz Bandwidth
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • Packaging: – 42-contact TQFN (3.5 x 9mm, 0.5 pitch)

Applications

AI Translation
  • Dual Physical Layer Device sharing to one interface connector, or one controller to dual connectors for docking
  • Routes signals for 1000/2500/10000 Mbit Ethernet
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.1834$ 4.18
10+$ 4.0899$ 40.90
30+$ 4.0276$ 120.83
100+$ 3.9653$ 396.53
Standard Packaging3500/Full Reel
Better price for more quantity?
$