TI ADS7871IDBR
| Manufacturer | |
| Mfr. Part # | ADS7871IDBR |
| LCSC Part # | C1847958 |
| Package | SSOP-28 |
| Customer # | |
| Key Attributes | 14-BIT, 48-KSPS, DATA ACQUISITION SYSTEM WITH ANALOG-TO-DIGITAL CONVERTER, MUX, PGA, AND REFERENCE |
| Description | 1uA 8 SPI 48kHz 2.7V~5.5V 14 SSOP-28 ADCs/DACs - Special Purpose RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | TI | |
| Package | SSOP-28 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
91 
91
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 11.7811 | $ 11.78 |
10+ | $ 11.1879 | $ 111.88 |
30+ | $ 10.159 | $ 304.77 |
100+ | $ 9.2599 | $ 925.99 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$