VISHAY TPSMB12AHM3_A/I
| Hersteller | |
| Herst.-Teilenr. | TPSMB12AHM3_A/I |
| LCSC-Nr. | C1847811 |
| Verp. | SMB(DO-214AA) |
| Kundennummer | |
| Hauptmerkm. | 16.7VC Clamp 35.9A@10/1000us Ipp TVS DIODE SMB(DO-214AA) |
| Datenblatt | VISHAY TPSMB12AHM3_A/I |
| RoHS-Konformität | 1 Dokumente verfügbar |
| Alternativteile | 20 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | VISHAY | |
| Verp. | SMB(DO-214AA) | |
| Clamping Voltage | 16.7V | |
| Operating Temperature | -65℃~+185℃ | |
| Peak Pulse Current (Ipp) | 35.9A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 12.6V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 10.2V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | VISHAY | |
| Verp. | SMB(DO-214AA) | |
| Clamping Voltage | 16.7V | |
| Operating Temperature | -65℃~+185℃ | |
| Peak Pulse Current (Ipp) | 35.9A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us |
| Typ | Beschreibung | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 12.6V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 10.2V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Junction passivation optimized design passivated anisotropic rectifier technology RoHS
- T_J = 185 °C capability suitable for high reliability and automotive requirement HALOGEN FREE
- Available in unidirectional polarity only
- 600 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01 %
- Excellent clamping capability
- Very fast response time
- Low incremental surge resistance
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
- AEC-Q101 qualified available - Automotive ordering code: base P/NHE3 or P/NHM3
Anwendungen
KI-Übersetzung
- Use in sensitive electronics protection against voltage transients induced by inductive load switching and lightning on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, automotive, and telecommunication.
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.1581 | $ 0.16 |
| 200+ | $ 0.0612 | $ 12.24 |
| 500+ | $ 0.059 | $ 29.50 |
| 1,000+ | $ 0.058 | $ 58.00 |
Standardgehäuse3200/Full Reel | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | VISHAY | |
| Verp. | SMB(DO-214AA) | |
| Clamping Voltage | 16.7V | |
| Operating Temperature | -65℃~+185℃ | |
| Peak Pulse Current (Ipp) | 35.9A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 12.6V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 10.2V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | VISHAY | |
| Verp. | SMB(DO-214AA) | |
| Clamping Voltage | 16.7V | |
| Operating Temperature | -65℃~+185℃ | |
| Peak Pulse Current (Ipp) | 35.9A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us |
| Typ | Beschreibung | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 12.6V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 10.2V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Junction passivation optimized design passivated anisotropic rectifier technology RoHS
- T_J = 185 °C capability suitable for high reliability and automotive requirement HALOGEN FREE
- Available in unidirectional polarity only
- 600 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01 %
- Excellent clamping capability
- Very fast response time
- Low incremental surge resistance
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
- AEC-Q101 qualified available - Automotive ordering code: base P/NHE3 or P/NHM3
Anwendungen
KI-Übersetzung
- Use in sensitive electronics protection against voltage transients induced by inductive load switching and lightning on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, automotive, and telecommunication.
C1847811 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Typ | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| P6SMB12A | Littelfuse | DO-214AA | 95 | $ 0.1429 | ||
| SM6T12A-MS | MSKSEMI | DO-214AA(SMB) | 2,930 | $ 0.0989 | ||
| SMBJ10A | TECH PUBLIC | SMB | 5,870 | $0.0420 $0.0442 | ||
| SZP6SMB12AT3G | Littelfuse | SMB | 2,480 | $ 0.4479 | ||
| P6SMB12A-E3/52 | VISHAY | DO-214AA(SMBJ) | 0 | $ 0.1045 | ||
| P6SMB12A-E3/5B | VISHAY | DO-214AA(SMBJ) | 0 | $ 0.1213 | ||
| P6SMB12AHE3_B/H | VISHAY | DO-214AA(SMB) | 0 | $ 0.4138 | ||
| P6SMB12AHE3_B/I | VISHAY | DO-214AA(SMB) | 0 | $ 0.3754 | ||
| P6SMB12AHM3_B/H | VISHAY | DO-214AA(SMB) | 0 | $ 0.4138 | ||
| P6SMB12AHM3_B/I | VISHAY | DO-214AA(SMB) | 0 | $ 0.3754 | ||
| TVP06B120A-G | Comchip | DO-214AA(SMB) | 0 | $ 0.3728 | ||
| TVP06B120A-HF | Comchip | DO-214AA(SMB) | 0 | $ 0.3728 | ||
| SMBJP6KE12AHE3-TP | MCC | DO-214AA(SMB) | 0 | $ 0.2898 | ||
| TPSMB12AHM3_A/H | VISHAY | SMB(DO-214AA) | 0 | $ 0.1581 | ||
| TPSMB12AHE3_A/I | VISHAY | SMB(DO-214AA) | 0 | $ 0.2223 | ||
| TPSMB12AHE3_A/H | VISHAY | SMB(DO-214AA) | 0 | $ 0.2223 | ||
| P6SMB12A-M3/5B | VISHAY | DO-214AA(SMBJ) | 0 | $ 0.1775 | ||
| P6SMB12A-M3/52 | VISHAY | DO-214AA(SMBJ) | 0 | $ 0.1772 | ||
| P6SMB12A | EATON | SMB | 0 | $ 0.0399 | ||
| SMBJ10D-M3/H | VISHAY | DO-214AA(SMBJ) | 0 | $ 0.112 |

