Knowles 2220Y2000331FCR
| Manufacturer | |
| MPN | 2220Y2000331FCR |
| LCSC Part # | C1847558 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 330pF C0G ±1% 200V 2220 Ceramic Capacitors |
| Datasheet | Knowles 2220Y2000331FCR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 330pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 330pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 11.0729 | $ 11.07 |
| 200+ | $ 4.2847 | $ 856.94 |
| 500+ | $ 4.135 | $ 2067.50 |
| 1,000+ | $ 4.0609 | $ 4060.90 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 330pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 330pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2220Y2000331FFR | Knowles | 2220 | 0 | $ 16.6078 | ||
| 2220J2000331FFT | Knowles | 2220 | 0 | $ 7.2963 | ||
| 2220J2000331FFR | Knowles | 2220 | 0 | $ 16.5491 | ||
| 2220Y2000331FCT | Knowles | 2220 | 0 | $ 2.0183 | ||
| 2220Y2500331FFT | Knowles | 2220 | 0 | $ 7.3074 | ||
| 2220Y2500331FFR | Knowles | 2220 | 0 | $ 16.6078 | ||
| 2220Y2500331FCR | Knowles | 2220 | 0 | $ 11.0729 | ||
| 2220J2500331FFT | Knowles | 2220 | 0 | $ 7.2963 | ||
| 2220J2500331FFR | Knowles | 2220 | 0 | $ 16.5491 | ||
| 2220Y2500331FCT | Knowles | 2220 | 0 | $ 2.0183 | ||
| 2220Y5000331FCT | Knowles | 2220 | 0 | $ 2.0183 | ||
| 2220Y5000331FCR | Knowles | 2220 | 0 | $ 7.3578 | ||
| 2220J5000331FFT | Knowles | 2220 | 0 | $ 7.2963 | ||
| 2220Y5000331FFT | Knowles | 2220 | 0 | $ 7.3074 | ||
| 2220Y5000331FFR | Knowles | 2220 | 0 | $ 10.6793 | ||
| 2220J5000331FCT | Knowles | 2220 | 0 | $ 1.7663 | ||
| 2220J6300331FCR | Knowles | 2220 | 0 | $ 6.373 | ||
| 2220J6300331FCT | Knowles | 2220 | 0 | $ 1.7663 | ||
| 2220Y6300331FCR | Knowles | 2220 | 0 | $ 6.7494 | ||
| 2220Y6300331FCT | Knowles | 2220 | 0 | $ 2.0183 |

