onsemi NTMFS6B05NT1G
| Manufacturer | |
| Mfr. Part # | NTMFS6B05NT1G |
| LCSC Part # | C184716 |
| Package | SO-8FL |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 104A SO-8FL |
| Description | 100V 104A 14mΩ@6V,10A 138W One N-channel SO-8FL Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Package | SO-8FL |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
1 
1
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.1861 | $ 2.19 |
10+ | $ 1.8769 | $ 18.77 |
30+ | $ 1.6837 | $ 50.51 |
100+ | $ 1.4861 | $ 148.61 |
500+ | $ 1.3956 | $ 697.80 |
1,500+ | $ 1.3564 | $ 2034.60 |
3,000+ | $ 1.3413 | $ 4023.90 |
4,500+ | $ 1.3307 | $ 5988.15 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$