Knowles 1808Y2500473KXT
| Manufacturer | |
| MPN | 1808Y2500473KXT |
| LCSC Part # | C1846663 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 47nF X7R ±10% 250V 1808 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1808Y2500473KXT |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 47nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 47nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1928 | $ 0.19 |
| 200+ | $ 0.0746 | $ 14.92 |
| 500+ | $ 0.072 | $ 36.00 |
| 1,500+ | $ 0.0707 | $ 106.05 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 47nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 47nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FV42X473K102EFG | PSA | 1808 | 740 | $ 0.2713 | ||
| TCC1808X7R473K251FT | CCTC | 1808 | 275 | $ 0.0959 | ||
| VPDP501W473K1GV001E | Johanson Dielectrics | 1808 | 0 | $ 0.8346 | ||
| 501R29W473KV4E | Johanson Dielectrics | 1808 | 0 | $ 0.2724 | ||
| C1808C473KBRAC7800 | KEMET | 1808 | 0 | $ 0.1195 | ||
| C1808C473KDRACAUTO | KEMET | 1808 | 0 | $ 0.1332 | ||
| C1808V473KDRACTU | KEMET | 1808 | 0 | $ 0.0937 | ||
| C1808W473KDRACTU | KEMET | 1808 | 0 | $ 0.1179 | ||
| C1808W473KDRAC7800 | KEMET | 1808 | 0 | $ 0.1633 | ||
| C1808V473KDRAC7800 | KEMET | 1808 | 0 | $ 0.114 | ||
| 1808J2500473KXT | Knowles | 1808 | 0 | $ 0.1637 | ||
| 1808B473K501NT | Knowles | 1808 | 0 | $ 0.4016 | ||
| 1808J5000473KXT | Knowles | 1808 | 0 | $ 0.1637 | ||
| 1808Y5000473KXT | Knowles | 1808 | 0 | $ 0.1928 | ||
| 1808Y6300473KXT | Knowles | 1808 | 0 | $ 0.1928 | ||
| 1808J6300473KXT | Knowles | 1808 | 0 | $ 0.1637 | ||
| 1808J1K00473KXT | Knowles | 1808 | 0 | $ 0.1955 | ||
| 1808Y1K00473KXT | Knowles | 1808 | 0 | $ 0.2258 | ||
| VJ1808Y473KXPAT5Z | VISHAY | 1808 | 0 | $ 0.7246 | ||
| VJ1808Y473KXEAT5Z | VISHAY | 1808 | 0 | $ 2.2169 |

